Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6020T0R8NMGGV
Newark Part No.29X7819
Product RangeNRS Series
Also Known AsLCXND6060WKL0R8NMG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $0.427 |
5000+ | $0.420 |
10000+ | $0.394 |
20000+ | $0.371 |
30000+ | $0.352 |
50000+ | $0.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,067.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6020T0R8NMGGV
Newark Part No.29X7819
Product RangeNRS Series
Also Known AsLCXND6060WKL0R8NMG
Technical Datasheet
Inductance800nH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeNRS Series
Power Inductor Case6mm x 6mm x 2mm
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.02ohm
Product Length
6mm
Product Height
2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
6.4A
Power Inductor Case
6mm x 6mm x 2mm
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRS6020T0R8NMGGV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate