0
0 Items$0.00

SMD Power Inductors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
45Y5423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.397
10+$0.330
25+$0.325
50+$0.299
100+$0.272
More Pricing...
1µH
2.05A
Shielded
-
-
2.3A
LQH32PN_N0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.045ohm
± 30%
3.2mm
-
2.5mm
1.55mm
45Y5428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.397
10+$0.305
25+$0.301
50+$0.275
100+$0.248
More Pricing...
4.7µH
1A
Shielded
-
-
1A
LQH32PN_N0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.18ohm
± 30%
3.2mm
-
2.5mm
1.55mm
48W6285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.526
10+$0.443
25+$0.420
50+$0.395
100+$0.372
More Pricing...
4.7µH
1.2A
Shielded
-
-
1.6A
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.155ohm
± 30%
3.2mm
-
2.5mm
1.55mm
45Y5424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.397
10+$0.325
25+$0.308
50+$0.289
100+$0.272
More Pricing...
10µH
700mA
Shielded
30MHz
750mA
750mA
LQH32PN_N0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.38ohm
± 20%
3.2mm
Ferrite
2.5mm
1.55mm
45Y5426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.397
10+$0.325
25+$0.297
50+$0.288
100+$0.279
More Pricing...
22µH
450mA
Shielded
-
-
500mA
LQH32PN_N0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.81ohm
± 20%
3.2mm
-
2.5mm
1.55mm
48W6280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.540
10+$0.451
25+$0.427
50+$0.403
100+$0.378
More Pricing...
10µH
900mA
Shielded
-
-
1A
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.295ohm
± 20%
3.2mm
-
2.5mm
1.55mm
48W6282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.540
10+$0.451
25+$0.427
50+$0.403
100+$0.378
More Pricing...
2.2µH
1.85A
Shielded
-
-
2A
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.064ohm
± 30%
3.2mm
-
2.5mm
1.55mm
48W6283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.497
10+$0.418
25+$0.417
50+$0.387
100+$0.357
More Pricing...
22µH
550mA
Shielded
-
-
650mA
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.685ohm
± 20%
3.2mm
-
2.5mm
1.55mm
48W6277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.540
10+$0.451
25+$0.427
50+$0.403
100+$0.378
More Pricing...
470nH
2.9A
Shielded
-
-
4.4A
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.024ohm
± 30%
3.2mm
-
2.5mm
1.55mm
48W6278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.526
10+$0.443
25+$0.440
50+$0.405
100+$0.371
More Pricing...
1µH
2.5A
Shielded
-
-
3A
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.036ohm
± 30%
3.2mm
-
2.5mm
1.55mm
45Y5425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.397
10+$0.325
25+$0.308
50+$0.289
100+$0.272
More Pricing...
2.2µH
1.6A
Shielded
-
-
1.55A
LQH32PN_N0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.076ohm
± 30%
3.2mm
-
2.5mm
1.55mm
45Y5427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.368
10+$0.295
25+$0.294
50+$0.274
100+$0.254
More Pricing...
3.3µH
1.2A
Shielded
-
-
1.25A
LQH32PN_N0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.12ohm
± 30%
3.2mm
-
2.5mm
1.55mm
48W6284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.526
10+$0.443
25+$0.420
50+$0.395
100+$0.372
More Pricing...
3.3µH
1.55A
Shielded
-
-
1.9A
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.1ohm
± 30%
3.2mm
-
2.5mm
1.55mm
38K0520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.842
10+$0.743
25+$0.657
50+$0.554
100+$0.473
More Pricing...
6.8µH
-
Unshielded
45MHz
180mA
-
CM322522 Series
1210 [3225 Metric]
1210 [3225 Metric]
1.8ohm
± 10%
2.9mm
Ferrite
2.5mm
2.2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK