0
0 Items$0.00

SMD Power Inductors :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W2991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.910
25+$3.150
100+$2.730
250+$2.380
500+$2.250
More Pricing...
10µH
4.05A
Shielded
3.04A
MSS1038T Series
10.2mm x 10mm x 3.8mm
0.035ohm
± 30%
10.2mm
10mm
3.8mm
69W2988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.650
25+$4.270
100+$3.260
250+$3.110
500+$2.110
More Pricing...
7µH
4.35A
Shielded
3.62A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.027ohm
± 30%
10.2mm
10mm
3.8mm
69W2994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.890
25+$3.140
100+$2.420
250+$2.370
500+$2.240
More Pricing...
12µH
4A
Shielded
2.72A
MSS1038T Series
10.2mm x 10mm x 3.8mm
0.041ohm
± 20%
10.2mm
10mm
3.8mm
69W2961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.650
25+$4.060
100+$3.110
250+$3.020
500+$2.030
More Pricing...
10µH
4.05A
Shielded
3.04A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.035ohm
± 30%
10.2mm
10mm
3.8mm
69W2987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.650
25+$2.940
100+$2.560
250+$2.230
500+$2.110
More Pricing...
680µH
500mA
Shielded
380mA
MSS1038 Series
10.2mm x 10mm x 3.8mm
1.926ohm
± 10%
10.2mm
10mm
3.8mm
69W2973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.650
25+$4.270
100+$3.260
250+$3.110
500+$1.970
More Pricing...
2.5µH
6.65A
Shielded
5.7A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.01ohm
± 30%
10.2mm
10mm
3.8mm
69W2989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.650
25+$4.060
100+$3.110
250+$2.390
500+$1.970
More Pricing...
82µH
1.5A
Shielded
1.12A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.261ohm
± 20%
10.2mm
10mm
3.8mm
69W2964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.650
25+$2.940
100+$2.560
250+$2.230
500+$2.110
More Pricing...
12µH
4A
Shielded
2.72A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.041ohm
± 20%
10.2mm
10mm
3.8mm
69W2972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.670
25+$2.950
100+$2.560
250+$2.230
500+$2.110
More Pricing...
220µH
970mA
Shielded
720mA
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.756ohm
± 10%
10.2mm
10mm
3.8mm
69W2974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.650
25+$2.940
100+$2.560
250+$2.230
500+$2.110
More Pricing...
27µH
2.35A
Shielded
1.98A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.089ohm
± 20%
10.2mm
10mm
3.8mm
69W2979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.650
25+$2.940
100+$2.270
250+$2.210
500+$2.100
More Pricing...
39µH
2.25A
Shielded
1.6A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.112ohm
± 20%
10.2mm
10mm
3.8mm
69W3006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.910
25+$3.150
100+$2.730
250+$2.380
500+$2.250
More Pricing...
33µH
2.3A
Shielded
1.84A
MSS1038T Series
10.2mm x 10mm x 3.8mm
0.093ohm
± 20%
10.2mm
10mm
3.8mm
69W2962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.650
25+$2.940
100+$2.560
250+$2.230
500+$2.110
More Pricing...
100µH
1.45A
Shielded
1.02A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.304ohm
± 20%
10.2mm
10mm
3.8mm
69W2983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.650
25+$2.940
100+$2.560
250+$2.230
500+$2.110
More Pricing...
5.2µH
5.1A
Shielded
3.96A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.022ohm
± 30%
10.2mm
10mm
3.8mm
69W2960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.670
25+$2.950
100+$2.560
250+$2.230
500+$2.110
More Pricing...
1µH
10A
Shielded
9A
MSS1038 Series
10.2mm x 10mm x 3.8mm
6000µohm
± 30%
10.2mm
10mm
3.8mm
69W2967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.670
25+$2.950
100+$2.560
250+$2.230
500+$2.110
More Pricing...
15µH
3.8A
Shielded
2.84A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.05ohm
± 20%
10.2mm
10mm
3.8mm
69W2963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.670
25+$2.950
100+$2.560
250+$2.230
500+$2.110
More Pricing...
1µH
450mA
Shielded
350mA
MSS1038 Series
10.2mm x 10mm x 3.8mm
2.853ohm
± 10%
10.2mm
10mm
3.8mm
69W2981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.640
25+$2.930
100+$2.270
250+$2.210
500+$2.100
More Pricing...
47µH
2.2A
Shielded
1.6A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.128ohm
± 20%
10.2mm
10mm
3.8mm
69W3001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.910
25+$3.150
100+$2.730
250+$2.380
500+$2.250
More Pricing...
22µH
2.85A
Shielded
2.34A
MSS1038T Series
10.2mm x 10mm x 3.8mm
0.073ohm
± 20%
10.2mm
10mm
3.8mm
69W2986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.650
25+$4.270
100+$3.260
250+$3.110
500+$2.110
More Pricing...
68µH
1.75A
Shielded
1.32A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.213ohm
± 20%
10.2mm
10mm
3.8mm
04X6516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+$3.110
750+$2.110
1250+$2.020
68µH
1.75A
Shielded
1.32A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.213ohm
± 20%
10.2mm
10mm
3.8mm
04X6505

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+$2.230
750+$2.110
1250+$2.000
22µH
2.85A
Shielded
2.34A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.073ohm
± 20%
10.2mm
10mm
3.8mm
04X6517

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+$2.230
750+$2.110
1250+$2.000
680µH
500mA
Shielded
380mA
MSS1038 Series
10.2mm x 10mm x 3.8mm
1.926ohm
± 10%
10.2mm
10mm
3.8mm
04X6509

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+$2.230
750+$2.110
1250+$2.000
33µH
2.3A
Shielded
1.84A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.093ohm
± 20%
10.2mm
10mm
3.8mm
04X6497

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$2.230
750+$2.110
1250+$2.000
1µH
450mA
Shielded
350mA
MSS1038 Series
10.2mm x 10mm x 3.8mm
2.853ohm
± 10%
10.2mm
10mm
3.8mm
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK