0
0 Items$0.00

SMD Power Inductors :

28,350 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
RoHS Phthalates Compliant
75R0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.943
25+$0.831
100+$0.730
250+$0.609
500+$0.513
More Pricing...
100µH
720mA
Unshielded
-
-
1.1A
MCSDC0805 Series
-
8mm x 7.8mm x 5.3mm
-
-
-
450mohm
± 10%
8mm
-
7.8mm
5.3mm
-
-
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.090
25+$2.980
100+$2.490
250+$2.320
500+$2.040
More Pricing...
10µH
4.3A
Shielded
-
-
5A
WE-PD Series
-
10mm x 10mm x 5mm
-
-
-
27mohm
± 20%
10mm
-
10mm
5mm
-
-
08P2789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.080
25+$2.970
100+$2.480
250+$2.310
500+$2.030
More Pricing...
68µH
1.91A
Shielded
-
-
2.19A
WE-PD Series
-
12mm x 12mm x 6mm
-
-
-
0.12ohm
± 20%
12mm
-
12mm
6mm
-
-
08P2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.820
25+$3.600
100+$3.370
250+$2.880
500+$2.600
More Pricing...
15µH
5A
Shielded
-
-
6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
27mohm
± 20%
12mm
-
12mm
8mm
-
-
75X1136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.850
25+$1.780
100+$1.710
250+$1.580
500+$1.480
More Pricing...
22µH
1.5A
Semishielded
-
-
1.7A
WE-LQS Series
-
5mm x 5mm x 4mm
-
-
-
0.129ohm
± 20%
5mm
-
5mm
4mm
-
-
73T9660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.861
25+$0.725
100+$0.612
250+$0.570
500+$0.559
More Pricing...
2.2µH
6.3A
Shielded
-
-
7.4A
SRN8040 Series
-
8mm x 8mm x 4mm
-
-
-
0.013ohm
± 30%
8mm
-
8mm
4mm
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.720
25+$1.710
100+$1.580
250+$1.550
500+$1.530
More Pricing...
10µH
600mA
Shielded
-
-
1.35A
WE-MAPI Series
-
1008 [2520 Metric]
-
-
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
-
2mm
1mm
-
-
82Y7778

RoHS

Each
1+$3.000
25+$2.940
100+$2.630
250+$2.550
500+$2.450
More Pricing...
2.2µH
4.7A
Shielded
-
-
6.2A
WE-MAPI Series
-
4.1mm x 4.1mm x 2.1mm
-
-
-
0.035ohm
± 20%
4.1mm
-
4.1mm
2.1mm
-
-
08AH2191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.430
25+$0.358
100+$0.302
250+$0.284
500+$0.266
More Pricing...
10µH
2.8A
Shielded
-
-
3.6A
NRS Series
-
6mm x 6mm x 4.5mm
-
-
-
0.0598ohm
± 20%
6mm
-
6mm
4.5mm
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.640
25+$3.280
100+$2.970
250+$2.910
500+$2.860
More Pricing...
220µH
440mA
Shielded
-
-
540mA
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
1.17ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.430
25+$3.220
100+$2.760
250+$2.700
500+$2.650
More Pricing...
47µH
1.03A
Shielded
-
-
1.1A
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
0.26ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
80AH9784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.615
25+$0.500
100+$0.435
250+$0.433
500+$0.428
More Pricing...
10µH
3.2A
Semishielded
-
-
3.6A
MPL-SE Series
-
4.9mm x 4.9mm x 4mm
-
-
-
0.064ohm
± 20%
4.9mm
-
4.9mm
4mm
-
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.197
25+$0.151
100+$0.143
250+$0.127
500+$0.125
More Pricing...
10µH
300mA
Shielded
-
-
60mA
MLZ Series
-
1.6mm x 0.8mm x 0.8mm
-
-
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
-
32T8555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.560
25+$2.460
100+$1.950
250+$1.780
500+$1.640
More Pricing...
4.7µH
1.35A
Shielded
-
-
1.7A
WE-TPC Series
-
2.8mm x 2.8mm x 2.8mm
-
-
-
0.12ohm
± 20%
2.8mm
-
2.8mm
2.8mm
-
-
32T8557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.550
25+$2.450
100+$1.930
250+$1.760
500+$1.620
More Pricing...
10µH
1A
Shielded
-
-
1.1A
WE-TPC Series
-
2.8mm x 2.8mm x 2.8mm
-
-
-
0.19ohm
± 20%
2.8mm
-
2.8mm
2.8mm
-
-
88T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.300
25+$3.110
100+$2.720
250+$2.480
500+$2.230
More Pricing...
33µH
3.2A
Shielded
-
-
3.6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
0.064ohm
± 20%
12mm
-
12mm
8mm
-
-
70K9561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.380
100+$1.170
250+$1.110
500+$1.050
More Pricing...
10µH
3A
Shielded
-
-
7A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
08P2770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.070
25+$3.770
100+$3.370
250+$2.930
500+$2.760
More Pricing...
100µH
2.5A
Shielded
-
-
3.1A
WE-PD Series
-
12mm x 12mm x 10mm
-
-
-
110mohm
± 20%
12mm
-
12mm
10mm
-
-
46T8557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.293
25+$0.242
100+$0.204
250+$0.195
500+$0.183
More Pricing...
2.2µH
2.2A
Shielded
-
-
3A
NRS Series
-
4mm x 4mm x 1.8mm
-
-
-
42mohm
± 20%
4mm
-
4mm
1.8mm
-
-
54W0056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.518
25+$0.430
100+$0.353
250+$0.332
500+$0.311
More Pricing...
15µH
1A
Semishielded
-
-
1.1A
SRN4018 Series
-
4mm x 4mm x 1.8mm
-
-
-
0.264ohm
± 20%
4mm
-
4mm
1.8mm
-
-
64T2390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.665
25+$0.563
100+$0.473
250+$0.441
500+$0.433
More Pricing...
68µH
900mA
Semishielded
-
-
1A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
-
-
0.351ohm
± 20%
6mm
-
6mm
4.5mm
-
-
61J8164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.613
25+$0.514
100+$0.435
250+$0.427
500+$0.419
More Pricing...
220µH
350mA
Unshielded
-
-
440mA
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
1.57ohm
± 10%
5.8mm
-
5.8mm
4.8mm
-
-
77R1974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.380
100+$1.170
250+$1.090
500+$1.010
More Pricing...
2.2µH
6.75A
Shielded
-
-
5.5A
IHLP-2020CZ-11 Series
-
5.49mm x 5.18mm x 3mm
-
-
2020 [5050 Metric]
25mohm
± 20%
5.49mm
-
5.18mm
3mm
-
-
54W0033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.959
25+$0.806
100+$0.682
250+$0.668
500+$0.655
More Pricing...
220µH
1A
Semishielded
-
-
1.2A
SRN1060 Series
-
10mm x 9.8mm x 6mm
-
-
-
0.46ohm
± 20%
10mm
-
9.8mm
6mm
-
-
20T0915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
25+$1.290
100+$1.180
250+$1.050
500+$0.933
More Pricing...
100µH
3A
Unshielded
-
-
-
MCPD Series
-
18.54mm x 15.24mm x 7.11mm
-
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
-
1-25 of 28350 items
of 1134 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK