SMD Power Inductors:

29 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AK3019

RoHS

Each (Supplied on Cut Tape)
1+
$0.586
10+
$0.586
25+
$0.586
50+
$0.586
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
10A
Shielded
17A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.0155ohm
± 20%
11.5mm
10.3mm
4mm
61AC5967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
Min: 1 / Mult: 1
390nH
30A
Shielded
60A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
1.3mohm
± 20%
11.5mm
10.3mm
4mm
61AC5961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
Min: 1 / Mult: 1
2.5µH
11.5A
Shielded
23A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
8.7mohm
± 20%
11.5mm
10.3mm
4mm
61AC5966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.527
10+
$0.527
25+
$0.527
50+
$0.527
100+
$0.527
Min: 1 / Mult: 1
360nH
31A
Shielded
60A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
1.2mohm
± 20%
11.5mm
10.3mm
4mm
61AC5974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.300
25+
$1.070
50+
$1.040
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
5.6µH
9A
Shielded
14A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.0193ohm
± 20%
11.5mm
10.3mm
4mm
61AC5965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.877
10+
$0.877
25+
$0.810
50+
$0.810
100+
$0.810
More Pricing...
Min: 1 / Mult: 1
33µH
3.5A
Shielded
5A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.112ohm
± 20%
11.5mm
10.3mm
4mm
61AC5958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.527
10+
$0.527
25+
$0.527
50+
$0.527
100+
$0.527
Min: 1 / Mult: 1
2.2µH
12A
Shielded
27A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.007ohm
± 20%
11.5mm
10.3mm
4mm
61AC5956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.526
Min: 1 / Mult: 1
220nH
35A
Shielded
60A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
1mohm
± 20%
11.5mm
10.3mm
4mm
61AC5951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.621
10+
$0.621
25+
$0.621
50+
$0.621
100+
$0.621
Min: 1 / Mult: 1
1.2µH
17A
Shielded
33A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
3.8mohm
± 20%
11.5mm
10.3mm
4mm
51AK3021

RoHS

Each (Supplied on Cut Tape)
1+
$0.586
10+
$0.586
25+
$0.586
50+
$0.586
100+
$0.586
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
3A
Shielded
4.5A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.167ohm
± 20%
11.5mm
10.3mm
4mm
61AC5953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.948
Min: 4000 / Mult: 500
1.5µH
16A
Shielded
33A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
4.6mohm
± 20%
11.5mm
10.3mm
4mm
61AC5973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.916
Min: 4000 / Mult: 500
560nH
25A
Shielded
40A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
1.8mohm
± 20%
11.5mm
10.3mm
4mm
61AC5979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.916
Min: 4000 / Mult: 500
8.2µH
8A
Shielded
12.5A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.0255ohm
± 20%
11.5mm
10.3mm
4mm
61AC5978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.200
Min: 4000 / Mult: 500
68µH
2A
Shielded
3A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.24ohm
± 20%
11.5mm
10.3mm
4mm
61AC5964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.882
Min: 4000 / Mult: 500
3.3µH
11A
Shielded
20A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.0118ohm
± 20%
11.5mm
10.3mm
4mm
61AC5960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.896
Min: 4000 / Mult: 500
22µH
5A
Shielded
7A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.074ohm
± 20%
11.5mm
10.3mm
4mm
61AC5969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.918
Min: 4000 / Mult: 500
450nH
29A
Shielded
45A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
1.5mohm
± 20%
11.5mm
10.3mm
4mm
61AC5975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.200
Min: 4000 / Mult: 500
680nH
22A
Shielded
39A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.0027ohm
± 20%
11.5mm
10.3mm
4mm
61AC5962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.020
Min: 4000 / Mult: 500
270nH
33A
Shielded
60A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
1mohm
± 20%
11.5mm
10.3mm
4mm
61AC5968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.981
Min: 4000 / Mult: 500
4µH
10.2A
Shielded
18A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.015ohm
± 20%
11.5mm
10.3mm
4mm
61AC5976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.882
Min: 4000 / Mult: 500
6.8µH
8.5A
Shielded
13.5A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.0233ohm
± 20%
11.5mm
10.3mm
4mm
51AK3017

RoHS

Each (Supplied on Cut Tape)
250+
$1.170
Min: 4000 / Mult: 500
Min: 4000 / Mult: 500
150nH
43A
Shielded
75A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.6mohm
± 20%
11.5mm
10.3mm
4mm
51AK3022

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.743
6000+
$0.716
10000+
$0.700
Min: 4000 / Mult: 500
47µH
3A
Shielded
4.5A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.167ohm
± 20%
11.5mm
10.3mm
4mm
51AK3020

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.743
6000+
$0.716
10000+
$0.700
Min: 4000 / Mult: 500
4.7µH
10A
Shielded
17A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.0155ohm
± 20%
11.5mm
10.3mm
4mm
51AK3018

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.743
6000+
$0.716
10000+
$0.700
Min: 4000 / Mult: 500
150nH
43A
Shielded
75A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.6mohm
± 20%
11.5mm
10.3mm
4mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK