Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.223NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC5960
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.957 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,871.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.223NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC5960
Product RangePIMC
Technical Datasheet
Inductance22µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangePIMC
Power Inductor Case11.5mm x 10.3mm x 4mm
Inductance Tolerance± 20%
DC Resistance Max0.074ohm
Product Length11.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PIMC
Inductance Tolerance
± 20%
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
5A
Saturation Current (Isat)
7A
Power Inductor Case
11.5mm x 10.3mm x 4mm
DC Resistance Max
0.074ohm
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
