Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.681NLT
Newark Part No.61AC5975
Product RangePA4342.XXXNLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
250+ | $1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 500
$4,800.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.681NLT
Newark Part No.61AC5975
Product RangePA4342.XXXNLT Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)39A
Power Inductor Case11.5mm x 10.3mm x 4mm
Product RangePA4342.XXXNLT Series
Inductor Case / Package-
DC Resistance Max0.0027ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height4mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10.3mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
22A
Saturation Current (Isat)
39A
Product Range
PA4342.XXXNLT Series
DC Resistance Max
0.0027ohm
Product Length
11.5mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate