0
0 Items$0.00

SMD Power Inductors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W3485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
25+$1.560
100+$1.260
250+$1.180
500+$1.160
More Pricing...
10µH
390mA
Shielded
500mA
PFL3215 Series
1206 [3215 Metric]
1.34ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
25+$1.560
100+$1.260
250+$1.180
500+$1.160
More Pricing...
2.2µH
1.4A
Shielded
950mA
PFL3215 Series
1206 [3215 Metric]
0.13ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.270
25+$2.160
100+$1.970
250+$1.800
500+$1.650
More Pricing...
6.8µH
500mA
Shielded
600mA
PFL3215 Series
1206 [3215 Metric]
0.72ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
25+$1.560
100+$1.260
250+$1.180
500+$1.160
More Pricing...
3.3µH
1.1A
Shielded
730mA
PFL3215 Series
1206 [3215 Metric]
0.195ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
25+$1.560
100+$1.260
250+$1.180
500+$1.160
More Pricing...
4.7µH
720mA
Shielded
640mA
PFL3215 Series
1206 [3215 Metric]
0.372ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
25+$1.560
100+$1.260
250+$1.180
500+$1.160
More Pricing...
1µH
1.9A
Shielded
1.8A
PFL3215 Series
1206 [3215 Metric]
0.038ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
25+$1.560
100+$1.260
250+$1.180
500+$1.160
More Pricing...
33µH
360mA
Shielded
290mA
PFL3215 Series
1206 [3215 Metric]
1.92ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
25+$1.560
100+$1.260
250+$1.180
500+$1.160
More Pricing...
680nH
2.1A
Shielded
2.1A
PFL3215 Series
1206 [3215 Metric]
0.033ohm
± 20%
3.2mm
2.29mm
1.5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK