0
0 Items$0.00

SMD Power Inductors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
23T1310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.310
10+$1.960
25+$1.860
50+$1.760
100+$1.660
10µH
9A
Shielded
16A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.0255ohm
± 20%
13.9mm
13.5mm
5.9mm
06X7528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.310
820nH
31A
Shielded
53A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
2300µohm
± 20%
13.9mm
13.5mm
5.9mm
06X7534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.690
10+$2.320
25+$2.160
50+$2.040
100+$1.910
9µH
10A
Shielded
18A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.0225ohm
± 20%
13.9mm
13.5mm
5.9mm
86K2282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.940
4.7µH
12A
Shielded
27A
PM12651S Series
13.9mm x 13.5mm x 5.9mm
0.015ohm
± 20%
13.9mm
13.5mm
5.9mm
33M0021

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.420
1000+$1.410
2.7µH
17A
Shielded
32A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
7.3mohm
± 20%
13.9mm
13.5mm
5.9mm
04P1959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.660
680nH
34A
Shielded
54A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
1.7mohm
± 20%
13.9mm
13.5mm
5.9mm
86K2369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.920
6µH
9.5A
Shielded
14A
PM13560S Series
13.9mm x 13.5mm x 5.9mm
0.01ohm
± 20%
13.9mm
13.5mm
5.9mm
04P1967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.650
6.8µH
11A
Shielded
21A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.0185ohm
± 20%
13.9mm
13.5mm
5.9mm
04P1961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.660
1µH
29A
Shielded
50A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
2.5mohm
± 20%
13.9mm
13.5mm
5.9mm
04P1964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+$1.980
2.2µH
20A
Shielded
32A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
5.5mohm
± 20%
13.9mm
13.5mm
5.9mm
14P9673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.920
10µH
9A
Shielded
16A
PM13560S Series
13.9mm x 13.5mm x 5.9mm
0.0255ohm
± 20%
13.9mm
13.5mm
5.9mm
04P1965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.650
3.3µH
15A
Shielded
32A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
9.2mohm
± 20%
13.9mm
13.5mm
5.9mm
04P1962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.740
1.5µH
23A
Shielded
48A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.0041ohm
± 20%
13.9mm
13.5mm
5.9mm
04P1968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.660
7.8µH
10A
Shielded
18A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.0205ohm
± 20%
13.9mm
13.5mm
5.9mm
04P1966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.640
4.7µH
12A
Shielded
27A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.015ohm
± 20%
13.9mm
13.5mm
5.9mm
06X7525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.310
10+$1.960
25+$1.950
50+$1.890
220nH
45A
Shielded
80A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
1000µohm
± 20%
13.9mm
13.5mm
5.9mm
06X7532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.390
10+$2.040
25+$1.990
50+$1.950
100+$1.910
6µH
9.5A
Shielded
14A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.01ohm
± 20%
13.9mm
13.5mm
5.9mm
06X7526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.950
10+$1.890
25+$1.880
50+$1.850
100+$1.810
More Pricing...
500nH
36A
Shielded
55A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
1500µohm
± 20%
13.9mm
13.5mm
5.9mm
06X7531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.310
10+$1.960
25+$1.860
50+$1.760
2.7µH
17A
Shielded
32A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
7300µohm
± 20%
13.9mm
13.5mm
5.9mm
06X7527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.210
10+$3.070
25+$2.870
50+$2.610
100+$2.370
More Pricing...
560nH
36A
Shielded
55A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
1500µohm
± 20%
13.9mm
13.5mm
5.9mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK