SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AK3253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.580
10+
$0.484
25+
$0.460
50+
$0.435
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
1µH
3.2A
Semishielded
4.3A
LQH44PN_PR Series
1515 [4040 Metric]
-
0.03ohm
± 20%
4mm
4mm
1.65mm
54AK7421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.494
25+
$0.467
50+
$0.438
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
220µH
280mA
Semishielded
330mA
LQH44PN_PR Series
1515 [4040 Metric]
1515 [4040 Metric]
3.78ohm
± 20%
4mm
4mm
1.65mm
54AK7424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.494
25+
$0.467
50+
$0.438
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
68µH
500mA
Semishielded
580mA
LQH44PN_PR Series
1515 [4040 Metric]
-
1.2ohm
± 20%
4mm
4mm
1.65mm
54AK7423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.580
10+
$0.484
25+
$0.457
50+
$0.430
100+
$0.403
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.5A
Semishielded
1.85A
LQH44PN_PR Series
1515 [4040 Metric]
-
0.12ohm
± 20%
4mm
4mm
1.65mm
57AK3261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.580
10+
$0.484
25+
$0.463
50+
$0.440
100+
$0.418
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.9A
Semishielded
2.05A
LQH44PN_PR Series
1515 [4040 Metric]
-
0.078ohm
± 20%
4mm
4mm
1.65mm
57AK3257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.494
25+
$0.480
50+
$0.464
100+
$0.450
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.4A
Semishielded
3.3A
LQH44PN_PR Series
1515 [4040 Metric]
-
0.0504ohm
± 20%
4mm
4mm
1.65mm
57AK3258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.580
10+
$0.484
25+
$0.460
50+
$0.435
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
22µH
900mA
Semishielded
1.05A
LQH44PN_PR Series
1515 [4040 Metric]
-
0.348ohm
± 20%
4mm
4mm
1.65mm
57AK3255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.494
25+
$0.467
50+
$0.438
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
15µH
1.1A
Semishielded
1.3A
LQH44PN_PR Series
1515 [4040 Metric]
-
0.24ohm
± 20%
4mm
4mm
1.65mm
57AK3259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.494
25+
$0.467
50+
$0.438
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
3.3µH
2A
Semishielded
2.3A
LQH44PN_PR Series
1515 [4040 Metric]
-
0.066ohm
± 20%
4mm
4mm
1.65mm
54AK7420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.494
25+
$0.467
50+
$0.438
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
100µH
400mA
Semishielded
460mA
LQH44PN_PR Series
1515 [4040 Metric]
-
1.56ohm
± 20%
4mm
4mm
1.65mm
54AK7422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.494
25+
$0.467
50+
$0.438
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
47µH
600mA
Semishielded
750mA
LQH44PN_PR Series
1515 [4040 Metric]
-
0.78ohm
± 20%
4mm
4mm
1.65mm
57AK3256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.494
25+
$0.467
50+
$0.438
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
150µH
330mA
Semishielded
400mA
LQH44PN_PR Series
1515 [4040 Metric]
-
2.64ohm
± 20%
4mm
4mm
1.65mm
57AK3260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.494
25+
$0.467
50+
$0.438
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Semishielded
880mA
LQH44PN_PR Series
1515 [4040 Metric]
-
0.552ohm
± 20%
4mm
4mm
1.65mm
57AK3254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.694
10+
$0.577
25+
$0.551
50+
$0.501
100+
$0.450
More Pricing...
Min: 1 / Mult: 1
10µH
1.25A
Semishielded
1.45A
LQH44PN_PR Series
1515 [4040 Metric]
-
0.18ohm
± 20%
4mm
4mm
1.65mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK