Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH44PN680MPRLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel54AK7424RL
Cut Tape54AK7424
Product RangeLQH44PN_PR Series
Your Part Number
634 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.613 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
| 10+ | $0.511 |
| 25+ | $0.484 |
| 50+ | $0.455 |
| 100+ | $0.428 |
| 250+ | $0.401 |
| 500+ | $0.375 |
| 1000+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN680MPRLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel54AK7424RL
Cut Tape54AK7424
Product RangeLQH44PN_PR Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Saturation Current (Isat)580mA
Product RangeLQH44PN_PR Series
Power Inductor Case1515 [4040 Metric]
Inductor Case / Package-
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
LQH44PN_PR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
500mA
Saturation Current (Isat)
580mA
Power Inductor Case
1515 [4040 Metric]
DC Resistance Max
1.2ohm
Product Length
4mm
Product Height
1.65mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
