SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64T2371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.323
10+
$0.296
25+
$0.296
50+
$0.274
100+
$0.274
More Pricing...
Min: 1 / Mult: 1
22µH
600mA
Shielded
580mA
SRN3015 Series
3mm x 3mm x 1.5mm
-
0.622ohm
± 20%
3mm
3mm
1.5mm
06X7075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.769
10+
$0.650
25+
$0.619
50+
$0.589
Min: 5 / Mult: 5
Min: 100 / Mult: 5
82µH
420mA
Unshielded
580mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
1.27ohm
± 10%
4.5mm
4mm
3.2mm
23T1126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.943
10+
$0.849
25+
$0.836
50+
$0.822
100+
$0.809
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
400mA
Unshielded
580mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
1.26ohm
± 10%
7.8mm
7.8mm
5.3mm
06X7959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.610
25+
$1.540
50+
$1.460
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
1.2A
Shielded
580mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
0.065ohm
± 20%
6.6mm
4.4mm
3mm
97W4436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$3.010
25+
$2.890
50+
$2.770
100+
$2.610
More Pricing...
Min: 1 / Mult: 1
220µH
670mA
Shielded
580mA
WE-PD2SR Series
7.8mm x 7mm x 5mm
-
0.876ohm
± 20%
7.8mm
7mm
5mm
31Y4623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.290
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
480mA
Shielded
580mA
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
-
0.76ohm
± 20%
7.3mm
7.3mm
4.5mm
82Y7759

RoHS

Date/Lot Code

Each
1+
$1.580
10+
$1.490
25+
$1.410
50+
$1.330
100+
$1.230
More Pricing...
Min: 5 / Mult: 5
10µH
1.03A
Semishielded
580mA
WE-LQS Series
3mm x 3mm x 1.2mm
-
0.254ohm
± 20%
3mm
3mm
1.2mm
57AC3510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.922
25+
$0.873
50+
$0.825
100+
$0.776
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
820mA
Shielded
580mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.23ohm
± 30%
4.8mm
4.8mm
2.8mm
85AH8568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
Min: 1 / Mult: 1
220µH
670mA
Shielded
580mA
WE-PD2SA Series
7.8mm x 7mm x 5mm
-
0.876ohm
± 25%
7.8mm
7mm
5mm
26AM2490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.664
25+
$0.590
50+
$0.517
100+
$0.443
More Pricing...
Min: 1 / Mult: 1
220µH
470mA
Wirewound
580mA
LCXN Series
-
2424 [6060 Metric]
1.755ohm
± 20%
6mm
6mm
2.8mm
26AM5654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.696
25+
$0.619
50+
$0.541
100+
$0.464
More Pricing...
Min: 1 / Mult: 1
220µH
470mA
Wirewound
580mA
LSXN Series
-
-
1.755ohm
± 20%
6mm
6mm
2.8mm
54AK7424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.494
25+
$0.467
50+
$0.438
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
68µH
500mA
Semishielded
580mA
LQH44PN_PR Series
1515 [4040 Metric]
-
1.2ohm
± 20%
4mm
4mm
1.65mm
19AM5411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
10+
$0.477
25+
$0.443
50+
$0.410
100+
$0.375
More Pricing...
Min: 1 / Mult: 1
300µH
400mA
Shielded
580mA
IFSC2020DZ-01 Series
-
-
2.6ohm
± 20%
5mm
5mm
4mm
83R8865

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.484
5000+
$0.474
10000+
$0.438
20000+
$0.408
30000+
$0.380
More Pricing...
Min: 1000 / Mult: 1000
330µH
400mA
Unshielded
580mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
1.26ohm
± 10%
7.8mm
7.8mm
5.3mm
14P7363

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.501
2000+
$0.498
3000+
$0.494
Min: 1000 / Mult: 500
33µH
820mA
Shielded
580mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
0.23ohm
± 30%
4.8mm
4.8mm
2.8mm
61J9154

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.060
1000+
$1.020
2000+
$0.922
4000+
$0.829
6000+
$0.799
More Pricing...
Min: 600 / Mult: 600
6.8µH
1.2A
Shielded
580mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
0.065ohm
± 20%
6.6mm
4.4mm
3mm
06X7359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.410
10+
$1.250
25+
$1.160
50+
$1.070
100+
$0.975
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
620mA
Unshielded
580mA
SDR7045 Series
7mm x 7mm x 4.5mm
-
0.58ohm
± 10%
7mm
7mm
4.5mm
15AC9189

RoHS

Date/Lot Code

Each
1+
$1.610
10+
$1.610
25+
$1.590
50+
$1.390
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
33µH
830mA
Shielded
580mA
WE-LQFS Series
4.8mm x 4.8mm x 1.8mm
-
0.488ohm
± 20%
4.8mm
4.8mm
1.8mm
78Y5657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.280
Min: 600 / Mult: 600
4.7µH
1.4A
Shielded
580mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
60mohm
± 20%
6.6mm
4.4mm
3mm
81AH9694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$3.300
25+
$3.150
50+
$2.990
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
33µH
600mA
Unshielded
580mA
WE-PD4 Series
6.6mm x 4.45mm x 2.92mm
-
0.51ohm
± 20%
6.6mm
4.45mm
2.92mm
99M5535

RoHS

Each
2500+
$2.320
Min: 2600 / Mult: 2600
68µH
520mA
Shielded
580mA
SD53 Series
5.2mm x 5.2mm x 3mm
-
0.525ohm
± 20%
5.2mm
5.2mm
3mm
61T9877

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.267
4000+
$0.244
Min: 2000 / Mult: 2000
22µH
600mA
Semishielded
580mA
SRN3015 Series
3mm x 3mm x 1.5mm
-
0.622ohm
± 20%
3mm
3mm
1.5mm
19AM9709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
20000+
$0.332
Min: 2000 / Mult: 2000
220µH
470mA
-
580mA
LLXN Series
-
-
1.755ohm
± 20%
6mm
6mm
2.8mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK