Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLLXND6060WHL221MMG
Newark Part No.19AM9709
Product RangeLLXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.370 |
20000+ | $0.332 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$740.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLLXND6060WHL221MMG
Newark Part No.19AM9709
Product RangeLLXN Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)470mA
Inductor Construction-
Saturation Current (Isat)580mA
Product RangeLLXN Series
Inductor Case / Package-
DC Resistance Max1.755ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
220µH
Inductor Construction
-
Product Range
LLXN Series
DC Resistance Max
1.755ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
470mA
Saturation Current (Isat)
580mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate