Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH44PN3R3MPRLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel57AK3259RL
Cut Tape57AK3259
Product RangeLQH44PN_PR Series
Your Part Number
1,202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.599 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
| 10+ | $0.503 |
| 25+ | $0.475 |
| 50+ | $0.448 |
| 100+ | $0.421 |
| 250+ | $0.397 |
| 500+ | $0.371 |
| 1000+ | $0.347 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN3R3MPRLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel57AK3259RL
Cut Tape57AK3259
Product RangeLQH44PN_PR Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.3A
Product RangeLQH44PN_PR Series
Inductor Case / Package-
Power Inductor Case1515 [4040 Metric]
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
LQH44PN_PR Series
Power Inductor Case
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
DC Resistance Max
0.066ohm
Product Length
4mm
Product Height
1.65mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
