0
0 Items$0.00

SMD Power Inductors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
84R3558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.123
5000+$0.113
7500+$0.112
12500+$0.111
25000+$0.108
More Pricing...
22µH
300mA
Shielded
390mA
NRH Series
2.4mm x 2.4mm x 1mm
1.47ohm
± 20%
2.4mm
2.4mm
1mm
84R3552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.120
5000+$0.112
7500+$0.111
12500+$0.108
25000+$0.105
More Pricing...
10µH
450mA
Shielded
550mA
NRH Series
2.4mm x 2.4mm x 1mm
0.69ohm
± 20%
2.4mm
2.4mm
1mm
84R3548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.123
5000+$0.113
7500+$0.112
12500+$0.111
25000+$0.108
More Pricing...
1µH
1.41A
Shielded
1.8A
NRH Series
2.4mm x 2.4mm x 1mm
70mohm
± 30%
2.4mm
2.4mm
1mm
84R3556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.120
5000+$0.112
7500+$0.111
12500+$0.109
25000+$0.106
More Pricing...
2.2µH
970mA
Shielded
1.29A
NRH Series
2.4mm x 2.4mm x 1mm
150mohm
± 20%
2.4mm
2.4mm
1mm
84R3564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.116
5000+$0.112
7500+$0.111
12500+$0.108
25000+$0.105
More Pricing...
6.8µH
570mA
Shielded
750mA
NRH Series
2.4mm x 2.4mm x 1mm
0.41ohm
± 20%
2.4mm
2.4mm
1mm
84R3562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.122
5000+$0.118
7500+$0.113
12500+$0.108
25000+$0.105
More Pricing...
4.7µH
670mA
Shielded
880mA
NRH Series
2.4mm x 2.4mm x 1mm
0.29ohm
± 20%
2.4mm
2.4mm
1mm
84R3550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.123
5000+$0.113
7500+$0.112
12500+$0.111
25000+$0.108
More Pricing...
1.5µH
1.16A
Shielded
1.55A
NRH Series
2.4mm x 2.4mm x 1mm
110mohm
± 20%
2.4mm
2.4mm
1mm
84R3554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.120
5000+$0.112
7500+$0.111
12500+$0.108
25000+$0.105
More Pricing...
15µH
370mA
Shielded
470mA
NRH Series
2.4mm x 2.4mm x 1mm
1.02ohm
± 20%
2.4mm
2.4mm
1mm
84R3560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.123
5000+$0.113
7500+$0.112
12500+$0.111
25000+$0.108
More Pricing...
3.3µH
770mA
Shielded
1A
NRH Series
2.4mm x 2.4mm x 1mm
0.22ohm
± 20%
2.4mm
2.4mm
1mm
29X7638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.252
5000+$0.234
7500+$0.230
12500+$0.225
25000+$0.221
More Pricing...
10µH
450mA
Shielded
550mA
NRH Series
2.4mm x 2.4mm x 1mm
0.69ohm
± 20%
2.4mm
2.4mm
1mm
29X7642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.252
5000+$0.234
7500+$0.230
12500+$0.225
25000+$0.221
More Pricing...
22µH
300mA
Shielded
390mA
NRH Series
2.4mm x 2.4mm x 1mm
1.47ohm
± 20%
2.4mm
2.4mm
1mm
29X7644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.252
5000+$0.234
7500+$0.230
12500+$0.225
25000+$0.221
More Pricing...
4.7µH
670mA
Shielded
880mA
NRH Series
2.4mm x 2.4mm x 1mm
0.29ohm
± 20%
2.4mm
2.4mm
1mm
29X7640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.252
5000+$0.234
7500+$0.230
12500+$0.225
25000+$0.221
More Pricing...
2.2µH
970mA
Shielded
1.29A
NRH Series
2.4mm x 2.4mm x 1mm
150mohm
± 20%
2.4mm
2.4mm
1mm
29X7637

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+$0.242
7500+$0.241
12500+$0.239
1µH
1.41A
Shielded
1.8A
NRH Series
2.4mm x 2.4mm x 1mm
70mohm
± 30%
2.4mm
2.4mm
1mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK