0
0 Items$0.00

SMD Power Inductors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
42AC0065

RoHS

Each
1+$5.480
10+$5.380
25+$4.370
50+$4.190
100+$3.990
More Pricing...
10µH
30A
Shielded
17.6A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
1600µohm
± 10%
27.9mm
19.8mm
16mm
42AC0057

RoHS

Each
1+$6.020
10+$5.940
25+$4.790
50+$4.540
100+$4.290
More Pricing...
2.2µH
30A
Shielded
100A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
1900µohm
± 10%
27.9mm
19.8mm
16mm
42AC0068

RoHS

Each
1+$5.480
10+$5.270
25+$4.370
50+$4.190
100+$3.990
More Pricing...
22µH
30A
Shielded
6.8A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
1600µohm
± 10%
27.9mm
19.8mm
16mm
42AC0055

RoHS

Each
1+$6.350
10+$5.780
25+$5.200
50+$5.150
100+$4.710
More Pricing...
10µH
30A
Shielded
23.4A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
1900µohm
± 10%
27.9mm
19.8mm
16mm
42AC0071

RoHS

Each
1+$5.480
10+$5.380
25+$4.370
50+$4.190
100+$3.990
More Pricing...
4.7µH
30A
Shielded
39A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
1600µohm
± 10%
27.9mm
19.8mm
16mm
42AC0060

RoHS

Each
1+$6.020
10+$5.940
25+$4.790
50+$4.770
100+$4.360
More Pricing...
33µH
30A
Shielded
5.9A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
1900µohm
± 10%
27.9mm
19.8mm
16mm
42AC0066

RoHS

Each
1+$5.480
10+$5.380
25+$4.370
50+$4.190
100+$3.990
More Pricing...
15µH
30A
Shielded
11A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
1600µohm
± 10%
27.9mm
19.8mm
16mm
42AC0059

RoHS

Each
1+$7.070
10+$6.360
25+$5.960
50+$5.540
100+$5.030
More Pricing...
3.3µH
30A
Shielded
68.4A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
1900µohm
± 10%
27.9mm
19.8mm
16mm
42AC0069

RoHS

Each
1+$6.930
10+$6.210
25+$5.830
50+$5.410
100+$4.910
More Pricing...
3.3µH
30A
Shielded
57A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
1600µohm
± 10%
27.9mm
19.8mm
16mm
42AC0067

RoHS

Each
1+$6.930
10+$6.210
25+$5.830
50+$5.410
100+$4.910
More Pricing...
2.2µH
30A
Shielded
84.8A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
1600µohm
± 10%
27.9mm
19.8mm
16mm
42AC0064

RoHS

Each
1+$6.930
10+$6.210
25+$5.830
50+$5.410
100+$4.910
More Pricing...
1.5µH
30A
Shielded
100A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
1600µohm
± 10%
27.9mm
19.8mm
16mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK