0
0 Items$0.00

SMD Power Inductors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
49X9441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.390
25+$2.270
100+$2.070
250+$1.890
500+$1.740
More Pricing...
10µH
550mA
Shielded
1A
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
0.35ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
2.2µH
1.2A
Shielded
2.4A
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
0.1ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
22µH
520mA
Shielded
780mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
0.6ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
2.2µH
70mA
Shielded
83mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
42ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.390
25+$2.270
100+$2.070
250+$1.890
500+$1.740
More Pricing...
1µH
1.7A
Shielded
2.9A
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
0.06ohm
± 30%
3.9mm
3.9mm
1.1mm
49X9445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.320
25+$2.160
100+$1.970
250+$1.830
500+$1.360
More Pricing...
1.5µH
1.6A
Shielded
2.7A
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
0.07ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
4.7µH
1.1A
Shielded
1.7A
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
0.175ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
680nH
1.8A
Shielded
3.6A
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
0.055ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
180µH
230mA
Shielded
190mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
5ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
470µH
130mA
Shielded
110mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
10ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
33µH
460mA
Shielded
470mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
0.825ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
1µH
100mA
Shielded
90mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
21.5ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
5.6µH
850mA
Shielded
1.6A
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
0.26ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
150µH
250mA
Shielded
220mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
3.5ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
220µH
210mA
Shielded
160mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
5.2ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
3.3µH
1.45A
Shielded
1.4A
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
0.1ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
560µH
110mA
Shielded
105mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
12.5ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
680nH
110mA
Shielded
105mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
13.5ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
820µH
105mA
Shielded
95mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
20ohm
± 20%
3.9mm
3.9mm
1.1mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK