0
0 Items$0.00

SMD Power Inductors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
84R3576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.270
4.7µH
1.4A
Shielded
2.2A
NRS Series
4.9mm x 4.9mm x 1.2mm
0.18ohm
± 20%
4.9mm
4.9mm
1.2mm
82T8644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.308
15µH
640mA
Shielded
1.2A
NRS Series
4.9mm x 4.9mm x 1.2mm
0.67ohm
± 20%
4.9mm
4.9mm
1.2mm
84R3567

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.304
3000+$0.276
5000+$0.256
1µH
2.3A
Shielded
4.5A
NRS Series
4.9mm x 4.9mm x 1.2mm
0.053ohm
± 30%
4.9mm
4.9mm
1.2mm
84R3572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.283
2.2µH
2A
Shielded
3.1A
NRS Series
4.9mm x 4.9mm x 1.2mm
0.085ohm
± 20%
4.9mm
4.9mm
1.2mm
84R3568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.274
1.5µH
2.2A
Shielded
3.8A
NRS Series
4.9mm x 4.9mm x 1.2mm
70mohm
± 30%
4.9mm
4.9mm
1.2mm
84R3575

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.272
3000+$0.270
5000+$0.269
3.3µH
1.45A
Shielded
2.4A
NRS Series
4.9mm x 4.9mm x 1.2mm
0.16ohm
± 20%
4.9mm
4.9mm
1.2mm
84R3570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.270
10µH
850mA
Shielded
1.4A
NRS Series
4.9mm x 4.9mm x 1.2mm
0.42ohm
± 20%
4.9mm
4.9mm
1.2mm
84R3578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.270
6.8µH
1.1A
Shielded
1.7A
NRS Series
4.9mm x 4.9mm x 1.2mm
0.26ohm
± 20%
4.9mm
4.9mm
1.2mm
29X7737

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.367
3000+$0.351
5000+$0.339
4.7µH
1.4A
Shielded
2.2A
NRS Series
4.9mm x 4.9mm x 1.2mm
0.18ohm
± 20%
4.9mm
4.9mm
1.2mm
29X7734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.364
2.2µH
2A
Shielded
3.1A
NRS Series
4.9mm x 4.9mm x 1.2mm
0.085ohm
± 20%
4.9mm
4.9mm
1.2mm
29X7732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.354
10µH
850mA
Shielded
1.4A
NRS Series
4.9mm x 4.9mm x 1.2mm
0.42ohm
± 20%
4.9mm
4.9mm
1.2mm
29X7730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.356
1µH
2.3A
Shielded
4.5A
NRS Series
4.9mm x 4.9mm x 1.2mm
0.053ohm
± 30%
4.9mm
4.9mm
1.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK