SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.875
10+
$0.818
25+
$0.815
50+
$0.812
100+
$0.809
Min: 1 / Mult: 1
6.8µH
3.5A
Semishielded
4.6A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
0.051ohm
± 20%
4.9mm
4.9mm
4mm
29X7777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
$0.203
3000+
$0.203
6000+
$0.203
9000+
$0.203
Min: 1500 / Mult: 1500
10µH
2.1A
Shielded
2.3A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.056ohm
± 20%
4.9mm
4.9mm
4mm
29X7782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.332
10+
$0.305
25+
$0.305
50+
$0.305
100+
$0.304
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
3.1A
Shielded
3.3A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.029ohm
± 30%
4.9mm
4.9mm
4mm
80AH9782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.889
Min: 1 / Mult: 1
1µH
7.6A
Semishielded
10.5A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
11mohm
± 20%
4.9mm
4.9mm
4mm
80AH9787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.530
Min: 1 / Mult: 1
3.3µH
5.2A
Semishielded
6.4A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
0.026ohm
± 20%
4.9mm
4.9mm
4mm
29X7780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.203
10+
$0.203
25+
$0.203
50+
$0.203
100+
$0.203
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
1.4A
Shielded
1.5A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.126ohm
± 20%
4.9mm
4.9mm
4mm
76AH5496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
10+
$0.726
25+
$0.694
50+
$0.631
100+
$0.567
More Pricing...
Min: 1 / Mult: 1
15µH
1.9A
Semishielded
1.8A
LQH5BPN_38 Series
4.9mm x 4.9mm x 4mm
-
0.096ohm
± 20%
4.9mm
4.9mm
4mm
16AC0168

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.338
5000+
$0.331
10000+
$0.307
20000+
$0.287
30000+
$0.268
More Pricing...
Min: 1500 / Mult: 1500
4.7µH
3.1A
Shielded
3.3A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.029ohm
± 30%
4.9mm
4.9mm
4mm
71T6779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.164
10+
$0.164
25+
$0.164
50+
$0.164
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µH
1.8A
Shielded
2A
NR Series
4.9mm x 4.9mm x 4mm
-
80mohm
± 20%
4.9mm
4.9mm
4mm
29X7776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.203
10+
$0.203
25+
$0.203
50+
$0.203
100+
$0.203
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
2.1A
Shielded
2.3A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.056ohm
± 20%
4.9mm
4.9mm
4mm
80AH9784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.746
10+
$0.631
25+
$0.601
50+
$0.570
100+
$0.540
Min: 1 / Mult: 1
10µH
3.2A
Semishielded
3.6A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
0.064ohm
± 20%
4.9mm
4.9mm
4mm
76AH5497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.727
10+
$0.609
25+
$0.574
50+
$0.540
100+
$0.506
More Pricing...
Min: 1 / Mult: 1
22µH
1.5A
Semishielded
1.6A
LQH5BPN_38 Series
4.9mm x 4.9mm x 4mm
-
0.132ohm
± 20%
4.9mm
4.9mm
4mm
76AH5498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.727
10+
$0.609
25+
$0.574
50+
$0.540
100+
$0.506
More Pricing...
Min: 1 / Mult: 1
3.3µH
4A
Semishielded
4A
LQH5BPN_38 Series
4.9mm x 4.9mm x 4mm
2020 [5050 Metric]
0.0252ohm
± 30%
4.9mm
4.9mm
4mm
54T9321

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.304
5000+
$0.288
10000+
$0.254
20000+
$0.226
30000+
$0.209
More Pricing...
Min: 1500 / Mult: 1500
15µH
1.8A
Shielded
2A
NR Series
4.9mm x 4.9mm x 4mm
-
80mohm
± 20%
4.9mm
4.9mm
4mm
54T9327

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.304
5000+
$0.288
10000+
$0.254
20000+
$0.226
30000+
$0.209
More Pricing...
Min: 1500 / Mult: 1500
47µH
900mA
Shielded
1.1A
NR Series
4.9mm x 4.9mm x 4mm
-
0.31ohm
± 20%
4.9mm
4.9mm
4mm
54T9323

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.304
5000+
$0.288
10000+
$0.254
20000+
$0.226
30000+
$0.209
More Pricing...
Min: 1500 / Mult: 1500
22µH
1.4A
Shielded
1.6A
NR Series
4.9mm x 4.9mm x 4mm
-
0.126ohm
± 20%
4.9mm
4.9mm
4mm
71T6783

RoHS

Each (Supplied on Cut Tape)
50+
$0.321
Min: 1500 / Mult: 1500
Min: 1500 / Mult: 1500
33µH
1.2A
Shielded
1.3A
NR Series
4.9mm x 4.9mm x 4mm
-
0.18ohm
± 20%
4.9mm
4.9mm
4mm
54T9325

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.304
5000+
$0.288
10000+
$0.254
20000+
$0.226
30000+
$0.209
More Pricing...
Min: 1500 / Mult: 1500
33µH
1.2A
Shielded
1.3A
NR Series
4.9mm x 4.9mm x 4mm
-
0.18ohm
± 20%
4.9mm
4.9mm
4mm
29X7779

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.338
5000+
$0.331
10000+
$0.307
20000+
$0.287
30000+
$0.268
More Pricing...
Min: 1500 / Mult: 1500
2.2µH
3.7A
Shielded
5A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.022ohm
± 30%
4.9mm
4.9mm
4mm
29X7784

RoHS

Each (Supplied on Cut Tape)
1000+
$0.331
Min: 1500 / Mult: 1500
Min: 1500 / Mult: 1500
47µH
900mA
Shielded
1.1A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.31ohm
± 20%
4.9mm
4.9mm
4mm
29X7785

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.338
5000+
$0.331
10000+
$0.307
20000+
$0.287
30000+
$0.268
More Pricing...
Min: 1500 / Mult: 1500
47µH
900mA
Shielded
1.1A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.31ohm
± 20%
4.9mm
4.9mm
4mm
29X7781

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.338
5000+
$0.331
10000+
$0.307
20000+
$0.287
30000+
$0.268
More Pricing...
Min: 1500 / Mult: 1500
22µH
1.4A
Shielded
1.5A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.126ohm
± 20%
4.9mm
4.9mm
4mm
29X7783

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.338
5000+
$0.331
10000+
$0.307
20000+
$0.287
30000+
$0.268
More Pricing...
Min: 1500 / Mult: 1500
4.7µH
3.1A
Shielded
3.3A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.029ohm
± 30%
4.9mm
4.9mm
4mm
29X7778

RoHS

Each (Supplied on Cut Tape)
1000+
$0.331
Min: 1500 / Mult: 1500
Min: 1500 / Mult: 1500
2.2µH
3.7A
Shielded
5A
NRS Series
4.9mm x 4.9mm x 4mm
-
0.022ohm
± 30%
4.9mm
4.9mm
4mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK