Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR5040T470M
Newark Part No.54T9327
Product RangeNR Series
Also Known AsLSXBD5050YKL470M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.348 |
5000+ | $0.331 |
10000+ | $0.297 |
20000+ | $0.269 |
30000+ | $0.254 |
50000+ | $0.235 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$522.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR5040T470M
Newark Part No.54T9327
Product RangeNR Series
Also Known AsLSXBD5050YKL470M
Technical Datasheet
Inductance47µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)1.1A
Power Inductor Case4.9mm x 4.9mm x 4mm
Inductor Case / Package-
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height4mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
900mA
Product Range
NR Series
Power Inductor Case
4.9mm x 4.9mm x 4mm
DC Resistance Max
0.31ohm
Product Length
4.9mm
Product Height
4mm
Technical Docs (3)
Alternatives for NR5040T470M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate