0
0 Items$0.00

SMD Power Inductors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W3349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.260
25+$3.140
100+$2.900
250+$2.650
500+$2.390
More Pricing...
6.8µH
2.16A
Shielded
980mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
0.05ohm
± 20%
5.1mm
5.1mm
3.1mm
69W3338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
25+$2.350
100+$1.820
250+$1.780
500+$1.740
More Pricing...
27µH
1.2A
Shielded
480mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
0.161ohm
± 20%
5.1mm
5.1mm
3.1mm
69W3331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.940
25+$2.370
100+$1.830
250+$1.790
500+$1.750
More Pricing...
15µH
1.5A
Shielded
670mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
0.1ohm
± 20%
5.1mm
5.1mm
3.1mm
69W3333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
25+$2.350
100+$1.820
250+$1.780
500+$1.740
More Pricing...
18µH
1.4A
Shielded
610mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
0.12ohm
± 20%
5.1mm
5.1mm
3.1mm
69W3342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.810
25+$2.270
100+$1.880
250+$1.790
500+$1.710
More Pricing...
330µH
420mA
Shielded
130mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
1.58ohm
± 20%
5.1mm
5.1mm
3.1mm
69W3327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.940
25+$2.370
100+$1.830
250+$1.790
500+$1.750
More Pricing...
10µH
1.9A
Shielded
850mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
0.07ohm
± 20%
5.1mm
5.1mm
3.1mm
69W3347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.810
25+$2.270
100+$1.880
250+$1.790
500+$1.710
More Pricing...
5.6µH
2.3A
Shielded
1A
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
0.042ohm
± 20%
5.1mm
5.1mm
3.1mm
69W3344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
25+$2.350
100+$1.820
250+$1.780
500+$1.740
More Pricing...
390µH
380mA
Shielded
120mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
1.8ohm
± 20%
5.1mm
5.1mm
3.1mm
69W3348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
25+$2.350
100+$1.820
250+$1.780
500+$1.740
More Pricing...
56µH
900mA
Shielded
340mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
0.28ohm
± 20%
5.1mm
5.1mm
3.1mm
69W3337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.810
25+$2.270
100+$1.880
250+$1.790
500+$1.710
More Pricing...
220µH
500mA
Shielded
180mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
1.1ohm
± 20%
5.1mm
5.1mm
3.1mm
96W7099

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+$1.690
1800+$1.600
3000+$1.550
10µH
1.9A
Shielded
850mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
0.07ohm
± 20%
5.1mm
5.1mm
3.1mm
69W3336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
25+$2.350
100+$1.820
250+$1.780
500+$1.740
More Pricing...
22µH
1.3A
Shielded
540mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
0.145ohm
± 20%
5.1mm
5.1mm
3.1mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK