0
0 Items$0.00

SMD Power Inductors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
43AC9541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
25+$1.190
100+$1.010
250+$0.965
500+$0.917
More Pricing...
1.5µH
5.5A
Shielded
9.8A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
0.0305ohm
± 20%
5.7mm
5.2mm
1.8mm
43AC9543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
25+$1.090
100+$1.030
250+$0.970
500+$0.914
More Pricing...
2.2µH
4.2A
Shielded
9A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
0.05ohm
± 20%
5.7mm
5.2mm
1.8mm
43AC9539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.600
10+$1.350
15+$1.300
25+$1.240
50+$1.190
More Pricing...
1µH
7A
Shielded
13.7A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
0.02ohm
± 20%
5.7mm
5.2mm
1.8mm
43AC9542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.600
10+$1.350
15+$1.300
25+$1.240
50+$1.190
More Pricing...
10µH
2.3A
Shielded
3.4A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
0.199ohm
± 20%
5.7mm
5.2mm
1.8mm
43AC9544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.210
100+$1.150
250+$1.080
500+$1.020
More Pricing...
3.3µH
3.3A
Shielded
7.3A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
0.076ohm
± 20%
5.7mm
5.2mm
1.8mm
43AC9537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.600
10+$1.350
15+$1.300
25+$1.240
50+$1.190
More Pricing...
470nH
11.5A
Shielded
18A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
8600µohm
± 20%
5.7mm
5.2mm
1.8mm
43AC9536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.720
10+$1.460
15+$1.400
25+$1.340
50+$1.280
More Pricing...
330nH
12A
Shielded
21.3A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
7300µohm
± 20%
5.7mm
5.2mm
1.8mm
43AC9545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.600
25+$1.350
100+$1.140
250+$1.080
500+$1.020
More Pricing...
4.7µH
2.8A
Shielded
5A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
0.116ohm
± 20%
5.7mm
5.2mm
1.8mm
43AC9540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
25+$2.170
100+$1.970
250+$1.810
500+$1.650
More Pricing...
1.2µH
6.2A
Shielded
11A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
0.028ohm
± 20%
5.7mm
5.2mm
1.8mm
43AC9538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.350
25+$1.740
100+$1.580
250+$1.500
500+$1.430
More Pricing...
680nH
10A
Shielded
12.8A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
0.0124ohm
± 20%
5.7mm
5.2mm
1.8mm
52AC7423

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.739
9000+$0.724
15000+$0.710
10µH
2.3A
Shielded
3.4A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
0.199ohm
± 20%
5.7mm
5.2mm
1.8mm
33AK4464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.913
6000+$0.895
9000+$0.876
15000+$0.858
30000+$0.840
More Pricing...
4.7µH
2.8A
Shielded
5A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
0.116ohm
± 20%
5.7mm
5.2mm
1.8mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK