0
0 Items$0.00

SMD Power Inductors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
94AC8430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.480
100+$1.390
250+$1.350
500+$1.330
More Pricing...
6.8µH
3A
Semishielded
2.5A
ES Series
6.3mm x 6.1mm x 4.5mm
0.029ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.730
25+$1.510
100+$1.450
250+$1.400
500+$1.330
More Pricing...
100µH
850mA
Semishielded
550mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.32ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.410
100+$1.270
250+$1.200
500+$1.160
More Pricing...
68µH
1.1A
Semishielded
800mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.21ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$1.040
100+$0.993
250+$0.932
500+$0.888
More Pricing...
10µH
2.6A
Semishielded
2A
ES Series
6.3mm x 6.1mm x 4.5mm
0.038ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.370
100+$1.220
250+$1.150
500+$1.110
More Pricing...
2.2µH
4.3A
Semishielded
4.2A
ES Series
6.3mm x 6.1mm x 4.5mm
0.013ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$1.040
100+$0.993
250+$0.932
500+$0.888
More Pricing...
1µH
5.2A
Semishielded
6.7A
ES Series
6.3mm x 6.1mm x 4.5mm
9mohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.410
100+$1.400
250+$1.380
500+$1.330
More Pricing...
1.5µH
5A
Semishielded
5.5A
ES Series
6.3mm x 6.1mm x 4.5mm
0.01ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.859
33µH
1.6A
Semishielded
1.1A
ES Series
6.3mm x 6.1mm x 4.5mm
100mohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.879
4.7µH
3.4A
Semishielded
3.1A
ES Series
6.3mm x 6.1mm x 4.5mm
0.02ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.859
330µH
470mA
Semishielded
360mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.95ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.845
47µH
1.4A
Semishielded
850mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.135ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.835
150µH
720mA
Semishielded
500mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.475ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.855
3.3µH
4A
Semishielded
3.5A
ES Series
6.3mm x 6.1mm x 4.5mm
0.015ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.855
220µH
600mA
Semishielded
440mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.67ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.835
15µH
2A
Semishielded
1.7A
ES Series
6.3mm x 6.1mm x 4.5mm
0.064ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.808
22µH
1.8A
Semishielded
1.3A
ES Series
6.3mm x 6.1mm x 4.5mm
0.079ohm
± 20%
6.3mm
6.1mm
4.5mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK