SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41AC9909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.320
25+
$1.100
50+
$1.090
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
10µH
4.5A
Shielded
8.3A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
0.0596ohm
± 20%
6.5mm
6mm
4.5mm
41AC9915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.320
25+
$1.150
50+
$1.130
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.1A
Shielded
10A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
0.0432ohm
± 20%
6.5mm
6mm
4.5mm
41AC9912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.610
10+
$1.340
25+
$1.180
50+
$1.140
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
2A
Shielded
4.1A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
0.1892ohm
± 20%
6.5mm
6mm
4.5mm
69AC1854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$1.380
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
2.3A
Shielded
6A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
0.1386ohm
± 20%
6.5mm
6mm
4.5mm
70AH3206

RoHS

Each (Supplied on Cut Tape)
500+
$1.120
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
2.2µH
10.2A
Shielded
14.4A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
0.01144ohm
± 20%
6.5mm
6mm
4.5mm
69AC1857

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.140
2000+
$1.050
4000+
$0.952
6000+
$0.922
10000+
$0.905
Min: 1000 / Mult: 1000
33µH
2A
Shielded
4.1A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
0.1892ohm
± 20%
6.5mm
6mm
4.5mm
69AC1855

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.120
2000+
$1.030
4000+
$0.936
6000+
$0.908
10000+
$0.890
Min: 1000 / Mult: 1000
22µH
2.3A
Shielded
6A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
0.1386ohm
± 20%
6.5mm
6mm
4.5mm
05AH4888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
500+
$1.120
Min: 1000 / Mult: 1000
Min: 10 / Mult: 1000
3.3µH
6.4A
Shielded
13.3A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
0.01771ohm
± 20%
6.5mm
6mm
4.5mm
05AH4889

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.985
2000+
$0.893
4000+
$0.803
6000+
$0.775
10000+
$0.757
Min: 1000 / Mult: 1000
3.3µH
6.4A
Shielded
13.3A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
0.01771ohm
± 20%
6.5mm
6mm
4.5mm
70AH3207

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.030
2000+
$0.939
4000+
$0.848
6000+
$0.819
10000+
$0.802
Min: 1000 / Mult: 1000
2.2µH
10.2A
Shielded
14.4A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
0.01144ohm
± 20%
6.5mm
6mm
4.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK