Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M2R2YFNCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.70AH3206
Product RangePCC-M0645M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M2R2YFNCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.70AH3206
Product RangePCC-M0645M Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10.2A
Inductor ConstructionShielded
Saturation Current (Isat)14.4A
Product RangePCC-M0645M Series
Power Inductor Case6.5mm x 6mm x 4.5mm
DC Resistance Max0.01144ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PCC-M0645M Series
DC Resistance Max
0.01144ohm
Product Length
6.5mm
Product Height
4.5mm
RMS Current (Irms)
10.2A
Saturation Current (Isat)
14.4A
Power Inductor Case
6.5mm x 6mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ETQP4M2R2YFN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
