Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQ-P4M330YFN
Newark Part No.69AC1857
Product RangePCC-M0645M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1000+ | $1.140 |
2000+ | $1.050 |
4000+ | $0.952 |
6000+ | $0.922 |
10000+ | $0.905 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,140.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P4M330YFN
Newark Part No.69AC1857
Product RangePCC-M0645M Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangePCC-M0645M Series
Power Inductor Case6.5mm x 6mm x 4.5mm
DC Resistance Max0.1892ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6mm
Product Height4.5mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PCC-M0645M Series
DC Resistance Max
0.1892ohm
Product Length
6.5mm
Product Height
4.5mm
RMS Current (Irms)
2A
Saturation Current (Isat)
4.1A
Power Inductor Case
6.5mm x 6mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for ETQ-P4M330YFN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate