SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ9116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
10+
$1.340
25+
$1.270
50+
$1.190
100+
$1.110
More Pricing...
Total:$1.82
Min: 1 / Mult: 1
Total:$111.00
Min: 100 / Mult: 1
0.56µH
18A
Shielded
28A
SRP6530A Series
7.1mm x 6.6mm x 3mm
5500µohm
± 20%
7.1mm
6.6mm
3mm
62AJ9126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.540
10+
$1.300
Total:$1.54
Min: 1 / Mult: 1
Total:$130.00
Min: 100 / Mult: 1
6.8µH
5.5A
Shielded
9A
SRP6530A Series
7.1mm x 6.6mm x 3mm
0.06ohm
± 20%
7.1mm
6.6mm
3mm
62AJ9114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.450
10+
$1.240
25+
$1.230
50+
$1.130
100+
$1.040
Total:$1.45
Min: 1 / Mult: 1
Total:$104.00
Min: 100 / Mult: 1
0.33µH
21.5A
Shielded
35A
SRP6530A Series
7.1mm x 6.6mm x 3mm
3900µohm
± 20%
7.1mm
6.6mm
3mm
62AJ9117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.540
10+
$1.300
25+
$1.240
Total:$1.54
Min: 1 / Mult: 1
Total:$124.00
Min: 100 / Mult: 1
0.68µH
17.5A
Shielded
28A
SRP6530A Series
7.1mm x 6.6mm x 3mm
5500µohm
± 20%
7.1mm
6.6mm
3mm
62AJ9120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
Total:$1.12
Min: 1 / Mult: 1
Total:$112.00
Min: 100 / Mult: 1
1.5µH
10A
Shielded
18A
SRP6530A Series
7.1mm x 6.6mm x 3mm
0.015ohm
± 20%
7.1mm
6.6mm
3mm
62AJ9127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.300
Total:$1.30
Min: 1 / Mult: 1
Total:$130.00
Min: 100 / Mult: 1
8.2µH
5A
Shielded
7.5A
SRP6530A Series
7.1mm x 6.6mm x 3mm
0.068ohm
± 20%
7.1mm
6.6mm
3mm
62AJ9124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.480
10+
$1.300
25+
$1.270
Total:$1.48
Min: 1 / Mult: 1
Total:$127.00
Min: 100 / Mult: 1
4.7µH
6A
Shielded
11A
SRP6530A Series
7.1mm x 6.6mm x 3mm
0.04ohm
± 20%
7.1mm
6.6mm
3mm
62AJ9121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
Total:$1.35
Min: 1 / Mult: 1
Total:$135.00
Min: 100 / Mult: 1
10µH
4A
Shielded
7A
SRP6530A Series
7.1mm x 6.6mm x 3mm
0.105ohm
± 20%
7.1mm
6.6mm
3mm
62AJ9118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$1.070
25+
$1.010
50+
$0.956
100+
$0.905
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
Total:$90.50
Min: 100 / Mult: 1
0.82µH
14A
Shielded
26A
SRP6530A Series
7.1mm x 6.6mm x 3mm
7800µohm
± 20%
7.1mm
6.6mm
3mm
24AJ1492

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.302
5000+
$0.278
Total:$302.00
Min: 1000 / Mult: 1000
1.5µH
9A
Shielded
18A
MC SMHC2511 Series
7.1mm x 6.6mm x 3mm
0.015ohm
± 20%
7.1mm
6.6mm
3mm
62AJ9122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.410
10+
$1.240
25+
$1.230
50+
$1.170
100+
$1.110
More Pricing...
Total:$1.41
Min: 1 / Mult: 1
Total:$111.00
Min: 100 / Mult: 1
2.2µH
10A
Shielded
14A
SRP6530A Series
7.1mm x 6.6mm x 3mm
0.02ohm
± 20%
7.1mm
6.6mm
3mm
62AJ8811

RoHS

Each (Supplied on Cut Tape)
1+
$0.465
250+
$0.364
500+
$0.330
1000+
$0.302
5000+
$0.278
Total:$0.46
Min: 1 / Mult: 1
Total:$46.50
Min: 100 / Mult: 1
1.5µH
9A
Shielded
18A
MC SMHC2511 Series
7.1mm x 6.6mm x 3mm
0.015ohm
± 20%
7.1mm
6.6mm
3mm
62AJ9119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.540
10+
$1.300
25+
$1.240
50+
$1.170
100+
$1.110
More Pricing...
Total:$1.54
Min: 1 / Mult: 1
Total:$111.00
Min: 100 / Mult: 1
1µH
12A
Shielded
25A
SRP6530A Series
7.1mm x 6.6mm x 3mm
0.01ohm
± 20%
7.1mm
6.6mm
3mm
77R1543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
10+
$2.480
25+
$2.260
50+
$2.060
100+
$1.940
Total:$2.68
Min: 1 / Mult: 1
4.7µH
5.5A
Shielded
10A
HCM0703 Series
7.1mm x 6.6mm x 3mm
0.04ohm
± 20%
7.1mm
6.6mm
3mm
62AJ9123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.540
10+
$1.300
25+
$1.240
Total:$1.54
Min: 1 / Mult: 1
Total:$124.00
Min: 100 / Mult: 1
3.3µH
8A
Shielded
13.5A
SRP6530A Series
7.1mm x 6.6mm x 3mm
0.03ohm
± 20%
7.1mm
6.6mm
3mm
62AJ9115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.280
25+
$1.280
50+
$1.190
100+
$1.090
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
Total:$109.00
Min: 100 / Mult: 1
0.47µH
21A
Shielded
30A
SRP6530A Series
7.1mm x 6.6mm x 3mm
4200µohm
± 20%
7.1mm
6.6mm
3mm
62AJ9112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.540
10+
$1.300
25+
$1.240
Total:$1.54
Min: 1 / Mult: 1
Total:$124.00
Min: 100 / Mult: 1
0.1µH
34A
Shielded
70A
SRP6530A Series
7.1mm x 6.6mm x 3mm
1700µohm
± 20%
7.1mm
6.6mm
3mm
62AJ9113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.540
10+
$1.300
25+
$1.240
Total:$1.54
Min: 1 / Mult: 1
Total:$124.00
Min: 100 / Mult: 1
0.22µH
25.5A
Shielded
50A
SRP6530A Series
7.1mm x 6.6mm x 3mm
2800µohm
± 20%
7.1mm
6.6mm
3mm
69R5507

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$2.320
Total:$3,480.00
Min: 1500 / Mult: 1500
4.7µH
5.5A
Shielded
10A
HCM0703 Series
7.1mm x 6.6mm x 3mm
0.04ohm
± 20%
7.1mm
6.6mm
3mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK