Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6530A-3R3MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel26AK6816
Re-Reel62AJ9123RL
Cut Tape62AJ9123
Product RangeSRP6530A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 25+ | $1.290 |
| 100+ | $1.090 |
| 250+ | $1.070 |
| 500+ | $1.050 |
| 1000+ | $0.919 |
| 5000+ | $0.836 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.839 |
| 3000+ | $0.785 |
| 5000+ | $0.757 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-3R3MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel26AK6816
Re-Reel62AJ9123RL
Cut Tape62AJ9123
Product RangeSRP6530A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Power Inductor Case7.1mm x 6.6mm x 3mm
Product RangeSRP6530A Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.6mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8A
Saturation Current (Isat)
13.5A
Product Range
SRP6530A Series
DC Resistance Max
0.03ohm
Product Length
7.1mm
Product Height
3mm
Alternatives for SRP6530A-3R3M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
