Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6530A-8R2MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel26AK6820
Re-Reel62AJ9127RL
Cut Tape62AJ9127
Product RangeSRP6530A Series
Your Part Number
1,074 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 25+ | $1.230 |
| 100+ | $1.070 |
| 250+ | $1.060 |
| 500+ | $1.050 |
| 1000+ | $0.947 |
| 5000+ | $0.836 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.867 |
| 3000+ | $0.785 |
| 5000+ | $0.757 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-8R2MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel26AK6820
Re-Reel62AJ9127RL
Cut Tape62AJ9127
Product RangeSRP6530A Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Power Inductor Case7.1mm x 6.6mm x 3mm
Product RangeSRP6530A Series
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.6mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5A
Saturation Current (Isat)
7.5A
Product Range
SRP6530A Series
DC Resistance Max
0.068ohm
Product Length
7.1mm
Product Height
3mm
Alternatives for SRP6530A-8R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
