0
0 Items$0.00

SMD Power Inductors :

95 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.640
25+$3.280
100+$2.970
250+$2.910
500+$2.860
More Pricing...
220µH
440mA
Shielded
540mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
1.17ohm
± 20%
7.3mm
7.3mm
4.5mm
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.430
25+$3.220
100+$2.760
250+$2.700
500+$2.650
More Pricing...
47µH
1.03A
Shielded
1.1A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.26ohm
± 20%
7.3mm
7.3mm
4.5mm
31Y4617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
25+$0.827
100+$0.787
250+$0.736
500+$0.700
More Pricing...
10µH
2.1A
Shielded
2.5A
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
0.052ohm
± 20%
7.3mm
7.3mm
4.5mm
40AH0597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.260
25+$2.940
100+$2.660
250+$2.620
500+$2.560
More Pricing...
10µH
2A
Shielded
2.6A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.049ohm
± 20%
7.3mm
7.3mm
4.5mm
54AH1792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.430
25+$3.220
100+$2.760
250+$2.700
500+$2.650
More Pricing...
390µH
380mA
Shielded
420mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
2.85ohm
± 20%
7.3mm
7.3mm
4.5mm
92AH7090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.600
25+$3.230
100+$2.930
250+$2.870
500+$2.810
More Pricing...
150µH
520mA
Shielded
630mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.88ohm
± 20%
7.3mm
7.3mm
4.5mm
54AH1791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.090
25+$2.790
100+$2.520
250+$2.480
500+$2.420
More Pricing...
82µH
840mA
Shielded
900mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.43ohm
± 20%
7.3mm
7.3mm
4.5mm
92AH7086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.600
25+$3.230
100+$2.930
250+$2.870
500+$2.810
More Pricing...
15µH
1.6A
Shielded
2.2A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.081ohm
± 20%
7.3mm
7.3mm
4.5mm
92AH7087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$3.220
100+$2.910
250+$2.200
500+$2.160
More Pricing...
33µH
1.13A
Shielded
1.4A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
170mohm
± 20%
7.3mm
7.3mm
4.5mm
69AH6900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
25+$1.250
100+$1.010
250+$0.948
500+$0.904
More Pricing...
2.2µH
3A
Shielded
2.8A
B82472G6 Series
7.3mm x 7.3mm x 4.5mm
0.02ohm
± 20%
7.3mm
7.3mm
4.5mm
92AH7089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.600
25+$3.230
100+$2.930
250+$2.870
500+$2.810
More Pricing...
68µH
870mA
Shielded
950mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.38ohm
± 20%
7.3mm
7.3mm
4.5mm
54AH1790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.090
25+$2.790
100+$2.530
250+$2.490
500+$2.440
More Pricing...
2.2µH
6A
Shielded
6.5A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.02ohm
± 20%
7.3mm
7.3mm
4.5mm
50AJ9476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.790
25+$3.420
100+$3.080
250+$3.020
500+$2.970
More Pricing...
4.7µH
3.2A
Shielded
4A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.04ohm
± 20%
7.3mm
7.3mm
4.5mm
92AH7085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.600
25+$3.230
100+$2.970
250+$2.930
500+$2.870
More Pricing...
3.3µH
3.5A
Shielded
4.6A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
30mohm
± 20%
7.3mm
7.3mm
4.5mm
92AH7093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.600
25+$3.230
100+$2.930
250+$2.870
500+$2.810
More Pricing...
680µH
230mA
Shielded
280mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
4.63ohm
± 10%
7.3mm
7.3mm
4.5mm
54AH1793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.600
25+$3.230
100+$2.930
250+$2.870
500+$2.810
More Pricing...
1mH
200mA
Shielded
250mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
6ohm
± 20%
7.3mm
7.3mm
4.5mm
92AH7092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$3.220
100+$2.910
250+$2.860
500+$2.800
More Pricing...
330µH
390mA
Shielded
450mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
1.86ohm
± 20%
7.3mm
7.3mm
4.5mm
54AH1789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.600
25+$3.230
100+$2.930
250+$2.910
500+$2.770
More Pricing...
1mH
6.84A
Shielded
10.2A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.01ohm
-20% to +40%
7.3mm
7.3mm
4.5mm
75AJ2751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.560
25+$3.190
100+$2.880
250+$2.830
500+$2.770
More Pricing...
270µH
430mA
Shielded
480mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
1.64ohm
± 20%
7.3mm
7.3mm
4.5mm
30AK3704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$3.220
100+$2.910
250+$2.860
500+$2.800
More Pricing...
120µH
670mA
Shielded
700mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.66ohm
± 20%
7.3mm
7.3mm
4.5mm
30AK3703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.600
25+$3.230
100+$2.930
250+$2.910
500+$2.810
More Pricing...
27µH
1.24A
Shielded
1.55A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.15ohm
± 20%
7.3mm
7.3mm
4.5mm
33AK4544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
25+$0.851
100+$0.766
250+$0.714
500+$0.678
More Pricing...
22µH
1.65A
Shielded
1.75A
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
0.096ohm
± 20%
7.3mm
7.3mm
4.5mm
33AK4541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$0.990
100+$0.889
250+$0.829
500+$0.787
More Pricing...
12µH
2A
Shielded
2.3A
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
0.062ohm
± 20%
7.3mm
7.3mm
4.5mm
33AK4540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
25+$0.851
100+$0.766
250+$0.714
500+$0.678
More Pricing...
1mH
200mA
Shielded
240mA
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
4.1ohm
± 20%
7.3mm
7.3mm
4.5mm
08P2859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.680
25+$3.320
100+$3.010
250+$2.950
500+$2.900
More Pricing...
15µH
1.6A
Shielded
2.2A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.081ohm
± 20%
7.3mm
7.3mm
4.5mm
1-25 of 95 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK