0
0 Items$0.00

SMD Power Inductors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
93AC8471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.980
25+$0.703
100+$0.664
250+$0.613
500+$0.561
More Pricing...
10µH
4.5A
Shielded
9.6A
PCC-M0748M-LE Series
7.4mm x 7mm x 4.8mm
0.0396ohm
± 20%
7.4mm
7mm
4.8mm
25AK0562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$1.020
100+$0.865
250+$0.819
500+$0.771
More Pricing...
6.8µH
9.9A
Shielded
-
PCC-M0648M-LE Series
7.4mm x 7mm x 4.8mm
0.03531ohm
± 20%
7.4mm
7mm
4.8mm
84AC1467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$0.952
100+$0.906
250+$0.846
500+$0.785
More Pricing...
4.7µH
6.5A
Shielded
10.7A
PCC-M0748M-LE Series
7.4mm x 7mm x 4.8mm
0.01848ohm
± 20%
7.4mm
7mm
4.8mm
84AC1462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.680
25+$1.580
100+$1.460
250+$1.320
500+$1.210
More Pricing...
10µH
4.5A
Shielded
9.6A
PCC-M0748M-LE Series
7.4mm x 7mm x 4.8mm
0.0396ohm
± 20%
7.4mm
7mm
4.8mm
84AC1469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$0.952
100+$0.906
250+$0.846
500+$0.785
More Pricing...
47µH
2.2A
Shielded
3.7A
PCC-M0748M-LE Series
7.4mm x 7mm x 4.8mm
0.1635ohm
± 20%
7.4mm
7mm
4.8mm
93AC8472

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.728
3000+$0.687
5000+$0.671
10µH
4.5A
Shielded
9.6A
PCC-M0748M-LE Series
7.4mm x 7mm x 4.8mm
0.0396ohm
± 20%
7.4mm
7mm
4.8mm
93AC8486

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.601
3000+$0.561
5000+$0.560
47µH
2.2A
Shielded
3.7A
PCC-M0748M-LE Series
7.4mm x 7mm x 4.8mm
0.1635ohm
± 20%
7.4mm
7mm
4.8mm
84AC1465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$0.952
100+$0.906
250+$0.846
500+$0.785
More Pricing...
22µH
2.9A
Shielded
4.6A
PCC-M0748M-LE Series
7.4mm x 7mm x 4.8mm
0.09251ohm
± 20%
7.4mm
7mm
4.8mm
93AC8478

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.601
3000+$0.560
5000+$0.543
22µH
2.9A
Shielded
4.6A
PCC-M0748M-LE Series
7.4mm x 7mm x 4.8mm
0.09251ohm
± 20%
7.4mm
7mm
4.8mm
93AC8482

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.616
3000+$0.560
5000+$0.543
4.7µH
6.5A
Shielded
10.7A
PCC-M0748M-LE Series
7.4mm x 7mm x 4.8mm
0.01848ohm
± 20%
7.4mm
7mm
4.8mm
51AK2201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$0.909
100+$0.864
250+$0.808
500+$0.752
More Pricing...
33µH
3.4A
Shielded
4.2A
PCC-M0748M-LE Series
7.4mm x 7mm x 4.8mm
0.1265ohm
± 20%
7.4mm
7mm
4.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK