0
0 Items$0.00

SMD Power Inductors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W4156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.960
10+$6.010
25+$5.580
50+$4.960
100+$4.300
More Pricing...
3.3µH
10A
Shielded
12.3A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.02145ohm
± 20%
7.5mm
7.5mm
3.1mm
69W4161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.900
10+$5.100
25+$4.740
50+$4.200
100+$3.640
8.2µH
5.9A
Shielded
8.4A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.04873ohm
± 20%
7.5mm
7.5mm
3.1mm
69W4152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.550
10+$6.960
25+$6.370
50+$5.770
100+$5.180
More Pricing...
160nH
32.5A
Shielded
60A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
1260µohm
± 20%
7.5mm
7.5mm
3.1mm
69W4149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.500
10+$5.160
25+$5.000
50+$4.240
100+$3.480
More Pricing...
1µH
21.8A
Shielded
28A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
5000µohm
± 20%
7.5mm
7.5mm
3.1mm
04X9197

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+$2.910
800+$2.720
1600+$2.710
2400+$2.690
8.2µH
5.9A
Shielded
8.4A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.04873ohm
± 20%
7.5mm
7.5mm
3.1mm
04X9192

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$2.740
800+$2.640
1600+$2.550
2400+$2.450
1.5µH
15A
Shielded
23.5A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
8360µohm
± 20%
7.5mm
7.5mm
3.1mm
69W4157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.880
10+$4.630
25+$4.350
50+$4.100
100+$3.820
More Pricing...
4.7µH
9A
Shielded
10.1A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.02772ohm
± 20%
7.5mm
7.5mm
3.1mm
69W4158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.400
10+$6.330
25+$6.110
50+$5.210
100+$4.310
More Pricing...
5.6µH
7.3A
Shielded
9.8A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.0333ohm
± 20%
7.5mm
7.5mm
3.1mm
69W4155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.670
10+$4.370
25+$4.240
50+$3.600
100+$2.950
More Pricing...
300nH
27.6A
Shielded
41A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
1920µohm
± 20%
7.5mm
7.5mm
3.1mm
69W4151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.900
10+$5.100
25+$4.740
50+$4.200
100+$3.640
1.5µH
15A
Shielded
23.5A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
8360µohm
± 20%
7.5mm
7.5mm
3.1mm
69W4150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.760
10+$5.460
25+$5.140
50+$4.830
100+$4.510
More Pricing...
10µH
5.3A
Shielded
7.7A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.0627ohm
± 20%
7.5mm
7.5mm
3.1mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK