0
0 Items$0.00

SMD Power Inductors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
15AC9139

RoHS

Each
1+$2.060
25+$1.730
100+$1.410
250+$1.360
500+$1.300
More Pricing...
2.2mH
310mA
Semishielded
450mA
WE-LQS Series
8mm x 8mm x 6.5mm
5ohm
± 20%
8mm
8mm
6.5mm
15AC9137

RoHS

Each
1+$2.060
25+$1.730
100+$1.410
250+$1.360
500+$1.300
More Pricing...
10mH
130mA
Semishielded
200mA
WE-LQS Series
8mm x 8mm x 6.5mm
22.8ohm
± 20%
8mm
8mm
6.5mm
50AC8061

RoHS

Each
1+$2.030
10+$1.930
25+$1.830
50+$1.730
100+$1.370
More Pricing...
150µH
1.2A
Semishielded
1.8A
WE-LQS Series
8mm x 8mm x 6.5mm
0.355ohm
± 20%
8mm
8mm
6.5mm
50AC8063

RoHS

Each
1+$2.030
10+$1.930
25+$1.830
50+$1.730
100+$1.370
More Pricing...
470µH
650mA
Semishielded
1.08A
WE-LQS Series
8mm x 8mm x 6.5mm
1.2ohm
± 20%
8mm
8mm
6.5mm
15AC9140

RoHS

Date/Lot Code

Each
1+$2.060
25+$1.730
100+$1.410
250+$1.360
500+$1.300
More Pricing...
3.3mH
240mA
Semishielded
360mA
WE-LQS Series
8mm x 8mm x 6.5mm
7.3ohm
± 20%
8mm
8mm
6.5mm
50AC8064

RoHS

Each
1+$2.030
10+$1.930
25+$1.830
50+$1.730
100+$1.370
More Pricing...
680µH
530mA
Semishielded
1A
WE-LQS Series
8mm x 8mm x 6.5mm
1.65ohm
± 20%
8mm
8mm
6.5mm
15AC9138

RoHS

Each
1+$2.060
25+$1.730
100+$1.410
250+$1.360
500+$1.300
More Pricing...
1.5mH
360mA
Semishielded
540mA
WE-LQS Series
8mm x 8mm x 6.5mm
3.65ohm
± 20%
8mm
8mm
6.5mm
15AC9136

RoHS

Each
1+$2.070
25+$1.750
100+$1.410
250+$1.370
500+$1.330
More Pricing...
1mH
480mA
Semishielded
650mA
WE-LQS Series
8mm x 8mm x 6.5mm
2.35ohm
± 20%
8mm
8mm
6.5mm
50AC8062

RoHS

Each
1+$2.030
10+$1.930
25+$1.830
50+$1.730
100+$1.370
More Pricing...
330µH
850mA
Semishielded
1.12A
WE-LQS Series
8mm x 8mm x 6.5mm
0.698ohm
± 20%
8mm
8mm
6.5mm
15AC9141

RoHS

Each
1+$2.060
25+$1.730
100+$1.410
250+$1.360
500+$1.300
More Pricing...
4.7mH
190mA
Semishielded
290mA
WE-LQS Series
8mm x 8mm x 6.5mm
12.15ohm
± 20%
8mm
8mm
6.5mm
15AC9142

RoHS

Each
1+$2.060
25+$1.730
100+$1.410
250+$1.360
500+$1.300
More Pricing...
6.8mH
140mA
Semishielded
260mA
WE-LQS Series
8mm x 8mm x 6.5mm
18.7ohm
± 20%
8mm
8mm
6.5mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK