SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X9320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.420
25+
$1.270
50+
$1.250
100+
$1.220
Total:$1.66
Min: 1 / Mult: 1
Total:$122.00
Min: 100 / Mult: 1
4.7µH
7A
Unshielded
13A
SDR1307A Series
13mm x 7mm
0.01ohm
± 20%
13mm
7mm
0mm
87X9311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
Total:$1.27
Min: 1 / Mult: 1
Total:$127.00
Min: 100 / Mult: 1
22µH
3.6A
Unshielded
6.5A
SDR1307A Series
13mm x 7mm
0.047ohm
± 20%
13mm
7mm
0mm
87X9305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
Total:$1.27
Min: 1 / Mult: 1
Total:$127.00
Min: 100 / Mult: 1
15µH
4.5A
Unshielded
7.5A
SDR1307A Series
13mm x 7mm
0.034ohm
± 20%
13mm
7mm
0mm
87X9327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.040
10+
$1.540
25+
$1.480
50+
$1.430
100+
$1.370
More Pricing...
Total:$2.04
Min: 1 / Mult: 1
Total:$137.00
Min: 100 / Mult: 1
68µH
2.3A
Unshielded
3.5A
SDR1307A Series
13mm x 7mm
0.12ohm
± 10%
13mm
7mm
0mm
87X9321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
Total:$1.38
Min: 1 / Mult: 1
Total:$138.00
Min: 100 / Mult: 1
47µH
2.7A
Unshielded
4.2A
SDR1307A Series
13mm x 7mm
0.082ohm
± 10%
13mm
7mm
0mm
87X9309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.860
Total:$1.86
Min: 1 / Mult: 1
Total:$186.00
Min: 100 / Mult: 1
2.2µH
9A
Unshielded
18A
SDR1307A Series
-
6000µohm
± 20%
13mm
7mm
0mm
87X9312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.420
25+
$1.280
50+
$1.250
100+
$1.220
Total:$1.66
Min: 1 / Mult: 1
Total:$122.00
Min: 100 / Mult: 1
220µH
1.3A
Unshielded
2.1A
SDR1307A Series
13mm x 7mm
0.36ohm
± 10%
13mm
7mm
0mm
87X9325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.010
10+
$1.910
25+
$1.860
50+
$1.760
100+
$1.660
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
Total:$166.00
Min: 100 / Mult: 1
560µH
850mA
Unshielded
1.3A
SDR1307A Series
13mm x 7mm
0.88ohm
± 10%
13mm
7mm
0mm
87X9329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.420
25+
$1.270
50+
$1.250
100+
$1.220
Total:$1.66
Min: 1 / Mult: 1
Total:$122.00
Min: 100 / Mult: 1
8.2µH
5.8A
Unshielded
9.8A
SDR1307A Series
-
0.019ohm
± 20%
13mm
7mm
0mm
87X9300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.990
10+
$1.720
25+
$1.610
50+
$1.450
Total:$1.99
Min: 1 / Mult: 1
Total:$145.00
Min: 100 / Mult: 1
10µH
5.6A
Unshielded
9.2A
SDR1307A Series
-
0.021ohm
± 20%
13mm
7mm
0mm
87X9304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
Total:$1.27
Min: 1 / Mult: 1
Total:$127.00
Min: 100 / Mult: 1
120µH
1.8A
Unshielded
2.8A
SDR1307A Series
13mm x 7mm
0.21ohm
± 10%
13mm
7mm
0mm
87X9330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
Total:$1.27
Min: 1 / Mult: 1
Total:$127.00
Min: 100 / Mult: 1
82µH
2.1A
Unshielded
3.2A
SDR1307A Series
13mm x 7mm
0.14ohm
± 10%
13mm
7mm
0mm
87X9318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
Total:$1.27
Min: 1 / Mult: 1
Total:$127.00
Min: 100 / Mult: 1
39µH
2.9A
Unshielded
4.6A
SDR1307A Series
-
0.075ohm
± 10%
13mm
7mm
0mm
87X9331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.990
10+
$1.720
25+
$1.610
50+
$1.450
100+
$1.310
More Pricing...
Total:$1.99
Min: 1 / Mult: 1
Total:$131.00
Min: 100 / Mult: 1
820µH
750mA
Unshielded
1.1A
SDR1307A Series
13mm x 7mm
1.3ohm
± 10%
13mm
7mm
0mm
87X9319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.990
10+
$1.720
25+
$1.610
50+
$1.450
100+
$1.310
More Pricing...
Total:$1.99
Min: 1 / Mult: 1
Total:$131.00
Min: 100 / Mult: 1
390µH
1A
Unshielded
1.5A
SDR1307A Series
-
0.6ohm
± 10%
13mm
7mm
0mm
87X9322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.990
10+
$1.720
25+
$1.610
50+
$1.450
100+
$1.310
More Pricing...
Total:$1.99
Min: 1 / Mult: 1
Total:$131.00
Min: 100 / Mult: 1
470µH
900mA
Unshielded
1.4A
SDR1307A Series
-
0.72ohm
± 10%
13mm
7mm
0mm
06X7237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.420
Total:$2,272.00
Min: 1600 / Mult: 400
100µH
1.9A
Unshielded
3A
SDR1307A Series
13mm x 7mm
0.18ohm
± 10%
13mm
7mm
0mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK