Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-820K
Newark Part No.87X9330
Product RangeSDR1307A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-820K
Newark Part No.87X9330
Product RangeSDR1307A Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)2.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.2A
Product RangeSDR1307A Series
Power Inductor Case13mm x 7mm
DC Resistance Max0.14ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width7mm
Product Height0mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Unshielded
Product Range
SDR1307A Series
DC Resistance Max
0.14ohm
Product Length
13mm
Product Height
0mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
3.2A
Power Inductor Case
13mm x 7mm
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SDR1307A-820K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability