Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-221K
Newark Part No.87X9312
Product RangeSDR1307A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.420 |
| 25+ | $1.280 |
| 50+ | $1.250 |
| 100+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-221K
Newark Part No.87X9312
Product RangeSDR1307A Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.1A
Power Inductor Case13mm x 7mm
Product RangeSDR1307A Series
DC Resistance Max0.36ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width7mm
Product Height0mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Power Inductor Case
13mm x 7mm
DC Resistance Max
0.36ohm
Product Length
13mm
Product Height
0mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
2.1A
Product Range
SDR1307A Series
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SDR1307A-221K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability