0
0 Items$0.00

SMD Power Inductors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W3665

RoHS

Date/Lot Code

Each
1+$8.920
10+$7.700
25+$6.680
50+$6.360
100+$5.960
More Pricing...
1.5µH
30A
Shielded
100A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3657

RoHS

Each
1+$9.170
10+$7.620
25+$6.870
50+$6.550
100+$6.130
More Pricing...
15µH
30A
Shielded
11.5A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3679

RoHS

Date/Lot Code

Each
1+$11.370
25+$8.920
100+$8.130
250+$8.020
500+$7.800
More Pricing...
6.8µH
28A
Shielded
42A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3664

RoHS

Date/Lot Code

Each
1+$8.920
10+$7.700
25+$6.680
50+$6.360
100+$5.960
More Pricing...
10µH
30A
Shielded
13A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3672

RoHS

Date/Lot Code

Each
1+$8.890
10+$7.380
25+$6.660
50+$6.340
100+$5.950
More Pricing...
6.8µH
30A
Shielded
22A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3670

RoHS

Each
1+$8.900
10+$7.390
25+$6.660
50+$6.340
100+$5.950
More Pricing...
33µH
30A
Shielded
2A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3677

RoHS

Date/Lot Code

Each
1+$11.370
25+$8.920
100+$8.130
250+$8.020
500+$7.800
More Pricing...
33µH
28A
Shielded
7A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3661

RoHS

Each
1+$9.170
10+$7.620
25+$6.870
50+$6.550
100+$6.130
More Pricing...
33µH
30A
Shielded
4A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3667

RoHS

Date/Lot Code

Each
1+$8.920
10+$7.700
25+$6.680
50+$6.360
100+$5.960
More Pricing...
2.2µH
30A
Shielded
82A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3673

RoHS

Date/Lot Code

Each
1+$11.370
25+$8.920
100+$8.130
250+$8.020
500+$7.800
More Pricing...
10µH
28A
Shielded
28A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3674

RoHS

Date/Lot Code

Each
1+$11.370
25+$8.920
100+$8.130
250+$8.020
500+$7.800
More Pricing...
15µH
28A
Shielded
18A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3675

RoHS

Date/Lot Code

Each
1+$11.370
25+$8.920
100+$8.130
250+$8.020
500+$7.800
More Pricing...
22µH
28A
Shielded
12A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3668

RoHS

Date/Lot Code

Each
1+$8.920
10+$7.700
25+$6.680
50+$6.360
100+$5.960
More Pricing...
22µH
30A
Shielded
4.5A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3659

RoHS

Date/Lot Code

Each
1+$9.170
10+$7.620
25+$6.870
50+$6.550
100+$6.130
More Pricing...
22µH
30A
Shielded
7A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3666

RoHS

Date/Lot Code

Each
1+$8.900
10+$7.390
25+$6.660
50+$6.340
100+$5.950
More Pricing...
15µH
30A
Shielded
7.5A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3660

RoHS

Each
1+$9.170
10+$7.620
25+$6.870
50+$6.550
100+$6.130
More Pricing...
3.3µH
30A
Shielded
62A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3671

RoHS

Date/Lot Code

Each
1+$8.900
10+$7.390
25+$6.660
50+$6.340
100+$5.950
More Pricing...
4.7µH
30A
Shielded
33A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3669

RoHS

Date/Lot Code

Each
1+$8.900
10+$7.390
25+$6.660
50+$6.340
100+$5.950
More Pricing...
3.3µH
30A
Shielded
48A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3656

RoHS

Each
1+$9.170
10+$7.620
25+$6.870
50+$6.550
100+$6.130
More Pricing...
10µH
30A
Shielded
18A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3676

RoHS

Date/Lot Code

Each
1+$11.370
25+$8.920
100+$8.130
250+$8.020
500+$7.800
More Pricing...
3.3µH
28A
Shielded
91A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK