0
0 Items$0.00

SMD Power Inductors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W3579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.130
10+$3.580
25+$3.340
50+$3.320
100+$3.300
More Pricing...
1.8µH
13A
Shielded
17A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
2600µohm
± 10%
12.7mm
12.6mm
5.45mm
69W3584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.130
10+$3.580
25+$3.340
50+$3.320
100+$3.300
6µH
9.4A
Shielded
8A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
6050µohm
± 10%
12.7mm
12.6mm
5.45mm
69W3581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.130
10+$3.580
25+$3.340
50+$3.320
100+$3.300
More Pricing...
330nH
16.9A
Shielded
36A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
850µohm
± 10%
12.7mm
12.6mm
5.45mm
69W3586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.130
10+$3.580
25+$3.340
50+$3.320
100+$3.300
More Pricing...
8µH
7.6A
Shielded
7.5A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
0.01081ohm
± 10%
12.7mm
12.6mm
5.45mm
69W3578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.130
10+$3.580
25+$3.340
50+$3.320
100+$3.300
10µH
7.2A
Shielded
6.2A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
0.01081ohm
± 10%
12.7mm
12.6mm
5.45mm
04X6746

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$2.680
1000+$2.590
2000+$2.520
3000+$2.440
5000+$2.390
6µH
9.4A
Shielded
8A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
6050µohm
± 10%
12.7mm
12.6mm
5.45mm
04X6740

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$2.680
1000+$2.590
2000+$2.520
3000+$2.440
5000+$2.390
10µH
7.2A
Shielded
6.2A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
0.01081ohm
± 10%
12.7mm
12.6mm
5.45mm
69W3580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.130
10+$3.580
25+$3.340
50+$3.320
100+$3.300
2.7µH
13A
Shielded
12A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
2600µohm
± 10%
12.7mm
12.6mm
5.45mm
69W3583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.130
10+$3.580
25+$3.340
50+$3.320
100+$3.300
More Pricing...
4.7µH
9.4A
Shielded
9.5A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
6050µohm
± 10%
12.7mm
12.6mm
5.45mm
69W3577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.130
10+$3.580
25+$3.340
50+$3.050
100+$2.770
More Pricing...
1µH
13A
Shielded
32A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
2600µohm
± 10%
12.7mm
12.6mm
5.45mm
04X6742

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$2.680
1000+$2.590
2000+$2.520
3000+$2.440
5000+$2.390
2.7µH
13A
Shielded
12A
SER1360 Series
12.7mm x 12.6mm x 5.45mm
2600µohm
± 10%
12.7mm
12.6mm
5.45mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK