0
0 Items$0.00

SMD Power Inductors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
29AK2982

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.4µH
50A
Shielded
79.8A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
940µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2986

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1µH
41.2A
Shielded
39.5A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
1380µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2992

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
3.3µH
24.4A
Shielded
20.9A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
4060µohm
± 20%
12.4mm
13.1mm
11.5mm
29AK2984

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.68µH
46.6A
Shielded
49.5A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
1080µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2989

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
10µH
14.1A
Shielded
12A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
0.0117ohm
± 20%
12.4mm
13.1mm
11.5mm
29AK2990

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
2.2µH
27.1A
Shielded
24.8A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
3190µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2985

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.82µH
41.2A
Shielded
49.3A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
1380µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2987

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1.2µH
35.2A
Shielded
38.7A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
1890µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2991

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
2.7µH
24.4A
Shielded
26.3A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
4060µohm
± 20%
12.4mm
13.1mm
11.5mm
29AK2988

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1.5µH
35.2A
Shielded
32.2A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
1890µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2983

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.5µH
50A
Shielded
58.7A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
940µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2994

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
6.8µH
16.6A
Shielded
15.1A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
8450µohm
± 20%
12.4mm
13.1mm
11.5mm
29AK2995

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
8.2µH
14.1A
Shielded
15A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
0.0117ohm
± 20%
12.4mm
13.1mm
11.5mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK