SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AC3058

RoHS

Each
1+
$6.920
10+
$5.790
25+
$5.240
50+
$4.700
100+
$4.150
Min: 1 / Mult: 1
1µH
8.6A
Shielded
4.1A
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.013ohm
± 15%
13.72mm
6.35mm
5.72mm
53K4930

RoHS

Each
100+
$4.180
500+
$3.810
1000+
$3.370
2500+
$3.120
Min: 100 / Mult: 100
1µH
240mA
Shielded
150mA
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
6.9ohm
± 15%
13.72mm
6.35mm
5.72mm
52M3934

RoHS

Each (Supplied on Cut Tape)
25+
$4.550
Min: 750 / Mult: 750
Min: 750 / Mult: 750
22µH
1.7A
Shielded
1.02A
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.152ohm
± 15%
13.72mm
6.35mm
5.72mm
45C2616
Each
100+
$3.870
Min: 100 / Mult: 100
18µH
1.9A
Shielded
1.1A
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.119ohm
± 15%
13.72mm
6.35mm
5.72mm
53K4942

RoHS

Each
100+
$4.180
500+
$3.810
1000+
$3.370
2500+
$3.120
Min: 100 / Mult: 100
270µH
410mA
Shielded
300mA
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
1.77ohm
± 15%
13.72mm
6.35mm
5.72mm
53K4929

RoHS

Each
100+
$4.180
500+
$3.810
1000+
$3.370
2500+
$3.120
Min: 100 / Mult: 100
100µH
730mA
Shielded
500mA
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.672ohm
± 15%
13.72mm
6.35mm
5.72mm
53K4934

RoHS

Each
100+
$4.180
500+
$3.810
1000+
$3.370
2500+
$3.120
Min: 100 / Mult: 100
150µH
580mA
Shielded
400mA
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.998ohm
± 15%
13.72mm
6.35mm
5.72mm
53K4937

RoHS

Each
100+
$4.150
Min: 100 / Mult: 100
2.2µH
5.7A
Shielded
2.9A
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.029ohm
± 15%
13.72mm
6.35mm
5.72mm
53K4938

RoHS

Each
100+
$4.440
500+
$4.040
1000+
$3.570
2500+
$3.320
Min: 100 / Mult: 100
2.7µH
5.1A
Shielded
2.6A
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.034ohm
± 15%
13.72mm
6.35mm
5.72mm
45C2615
Each
100+
$3.810
500+
$3.470
1000+
$3.050
2500+
$2.850
Min: 100 / Mult: 100
150µH
580mA
Shielded
400mA
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.998ohm
± 15%
13.72mm
6.35mm
5.72mm
53K4953

RoHS

Each
100+
$4.180
500+
$3.810
1000+
$3.370
2500+
$3.120
Min: 100 / Mult: 100
56µH
950mA
Shielded
680mA
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.397ohm
± 15%
13.72mm
6.35mm
5.72mm
53K4940

RoHS

Each
100+
$4.180
500+
$3.810
1000+
$3.370
2500+
$3.120
Min: 100 / Mult: 100
220µH
460mA
Shielded
320mA
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
1.58ohm
± 15%
13.72mm
6.35mm
5.72mm
53K4952

RoHS

Each
100+
$3.810
500+
$3.700
1000+
$3.680
2500+
$3.650
Min: 100 / Mult: 100
5.6µH
3.8A
Shielded
1.9A
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.051ohm
± 15%
13.72mm
6.35mm
5.72mm
45C2625
Each
100+
$4.240
500+
$3.850
1000+
$3.410
2500+
$3.170
Min: 100 / Mult: 100
33µH
1.3A
Shielded
880mA
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.222ohm
± 15%
13.72mm
6.35mm
5.72mm
83R8312

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.500
1000+
$4.240
2000+
$4.010
4000+
$3.610
6000+
$3.480
More Pricing...
Min: 750 / Mult: 750
22µH
1.7A
Shielded
1.02A
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.152ohm
± 15%
13.72mm
6.35mm
5.72mm
53K4949

RoHS

Each
100+
$4.440
500+
$4.040
1000+
$3.570
2500+
$3.320
Min: 100 / Mult: 100
4.7µH
4A
Shielded
2A
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.047ohm
± 15%
13.72mm
6.35mm
5.72mm
53K4924

RoHS

Each
100+
$4.150
Min: 100 / Mult: 100
1µH
8.6A
Shielded
4.1A
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.013ohm
± 15%
13.72mm
6.35mm
5.72mm
53K4928

RoHS

Each
100+
$4.530
500+
$4.110
1000+
$3.640
2500+
$3.380
Min: 100 / Mult: 100
10µH
3.1A
Shielded
1.4A
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.071ohm
± 15%
13.72mm
6.35mm
5.72mm
53K4941

RoHS

Each
100+
$4.110
500+
$3.600
Min: 100 / Mult: 100
27µH
1.6A
-
950mA
-
-
0.179ohm
-
13.72mm
6.35mm
5.72mm
45C2634
Each
100+
$3.810
500+
$3.470
1000+
$3.050
2500+
$2.850
Min: 100 / Mult: 100
560µH
300mA
Shielded
230mA
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
3.75ohm
± 15%
13.72mm
6.35mm
5.72mm
52M3947

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.040
1000+
$3.810
2000+
$3.600
4000+
$3.250
6000+
$3.120
More Pricing...
Min: 750 / Mult: 750
47µH
1.07A
-
740mA
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.362ohm
± 15%
13.72mm
6.35mm
5.72mm
56AC1060

RoHS

Each (Supplied on Cut Tape)
500+
$4.370
Min: 750 / Mult: 750
Min: 750 / Mult: 750
47µH
1.07A
Shielded
740mA
IHSM-4825 Series
13.72mm x 6.35mm x 5.72mm
0.362ohm
± 15%
13.72mm
6.35mm
5.72mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK