Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB2R2LCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.53K4937
Product RangeIHSM-4825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.340 |
| 200+ | $4.210 |
| 300+ | $4.090 |
| 500+ | $3.950 |
| 1000+ | $3.810 |
| 2500+ | $3.680 |
| 5000+ | $3.610 |
| 10000+ | $3.530 |
Price for:Each
Minimum: 100
Multiple: 100
$434.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB2R2LCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.53K4937
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Product RangeIHSM-4825 Series
Saturation Current (Isat)2.9A
Power Inductor Case13.72mm x 6.35mm x 5.72mm
Inductance Tolerance± 15%
DC Resistance Max0.029ohm
Product Length13.72mm
Product Width6.35mm
Product Height5.72mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHSM-4825 series surface-mount High-current Inductor with high resistivity ferrite core and 100% tin over nickel termination. The completely epoxy encapsulated winding provides superior environmental protection and moisture resistance. It is compatible with infrared or conventional reflow soldering methods. It acts as excellent power line noise filters, filters for switching regulated power supplies, DC/DC converters, SCR, TRIAC controls and RFI suppression.
- Wire wound moulded
- Pick and place compatible
- UL94V-0 Encapsulant flame-retardant rating
- -55 to 125°C (no load) Operating temperature range
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.9A
Inductance Tolerance
± 15%
Product Length
13.72mm
Product Height
5.72mm
RMS Current (Irms)
5.7A
Product Range
IHSM-4825 Series
Power Inductor Case
13.72mm x 6.35mm x 5.72mm
DC Resistance Max
0.029ohm
Product Width
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IHSM4825EB2R2L
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
