IHSM-4825 Series SMD Power Inductors:
42 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $4.180 500+ $3.810 1000+ $3.370 2500+ $3.120 | Min: 100 / Mult: 100 | 1mH | 240mA | Shielded | 150mA | IHSM-4825 Series | 13.72mm x 6.35mm x 5.72mm | 6.9ohm | ± 15% | 13.72mm | 6.35mm | 5.72mm | |||||
45C2611 | Each | 100+ $3.810 500+ $3.470 1000+ $3.050 2500+ $2.850 | Min: 100 / Mult: 100 | 1mH | 240mA | Shielded | 150mA | IHSM-4825 Series | - | 6.9ohm | ± 15% | 12.19mm | 6.35mm | 5.72mm | ||||
45C2624 | Each | 100+ $4.040 500+ $3.670 1000+ $3.240 2500+ $3.020 | Min: 100 / Mult: 100 | 3.9µH | 4.3A | Shielded | 2.2A | IHSM-4825 Series | - | 42mohm | ± 15% | 12.19mm | 6.35mm | 5.72mm | ||||
25+ $4.510 | Min: 750 / Mult: 750 Min: 750 / Mult: 750 | 22µH | 1.7A | Shielded | 1.02A | IHSM-4825 Series | 13.72mm x 6.35mm x 5.72mm | 0.152ohm | ± 15% | 13.72mm | 6.35mm | 5.72mm | ||||||
45C2616 | Each | 100+ $3.870 | Min: 100 / Mult: 100 | 18µH | 1.9A | Shielded | 1.1A | IHSM-4825 Series | 13.72mm x 6.35mm x 5.72mm | 0.119ohm | ± 15% | 13.72mm | 6.35mm | 5.72mm | ||||
Each | 100+ $4.180 500+ $3.810 1000+ $3.370 2500+ $3.120 | Min: 100 / Mult: 100 | 270µH | 410mA | Shielded | 300mA | IHSM-4825 Series | 13.72mm x 6.35mm x 5.72mm | 1.77ohm | ± 15% | 13.72mm | 6.35mm | 5.72mm | |||||
Each | 100+ $4.650 500+ $4.240 1000+ $3.750 2500+ $3.480 | Min: 100 / Mult: 100 | 33µH | 1.3A | Shielded | 880mA | IHSM-4825 Series | - | 0.222ohm | ± 15% | 12.19mm | 6.35mm | 5.72mm | |||||
Each | 100+ $4.180 500+ $3.810 1000+ $3.370 2500+ $3.120 | Min: 100 / Mult: 100 | 68µH | 870mA | Shielded | 620mA | IHSM-4825 Series | - | 0.446ohm | ± 15% | 12.19mm | 6.35mm | 5.72mm | |||||
Each | 100+ $4.180 500+ $3.810 1000+ $3.370 2500+ $3.120 | Min: 100 / Mult: 100 | 100µH | 730mA | Shielded | 500mA | IHSM-4825 Series | 13.72mm x 6.35mm x 5.72mm | 0.672ohm | ± 15% | 13.72mm | 6.35mm | 5.72mm | |||||
Each | 100+ $4.440 500+ $4.040 1000+ $3.570 2500+ $3.320 | Min: 100 / Mult: 100 | 1.5µH | 6.9A | Shielded | 3.5A | IHSM-4825 Series | - | 0.02ohm | ± 15% | 12.19mm | 6.35mm | 5.72mm | |||||
Each | 100+ $4.180 500+ $3.810 1000+ $3.370 2500+ $3.120 | Min: 100 / Mult: 100 | 150µH | 580mA | Shielded | 400mA | IHSM-4825 Series | 13.72mm x 6.35mm x 5.72mm | 0.998ohm | ± 15% | 13.72mm | 6.35mm | 5.72mm | |||||
Each | 100+ $4.150 | Min: 100 / Mult: 100 | 2.2µH | 5.7A | Shielded | 2.9A | IHSM-4825 Series | 13.72mm x 6.35mm x 5.72mm | 0.029ohm | ± 15% | 13.72mm | 6.35mm | 5.72mm | |||||
Each | 100+ $4.440 500+ $4.040 1000+ $3.570 2500+ $3.320 | Min: 100 / Mult: 100 | 2.7µH | 5.1A | Shielded | 2.6A | IHSM-4825 Series | 13.72mm x 6.35mm x 5.72mm | 0.034ohm | ± 15% | 13.72mm | 6.35mm | 5.72mm | |||||
Each | 100+ $4.180 500+ $3.810 1000+ $3.370 2500+ $3.120 | Min: 100 / Mult: 100 | 680µH | 280mA | Shielded | 200mA | IHSM-4825 Series | - | 4.31ohm | ± 15% | 12.19mm | 6.35mm | 5.72mm | |||||
45C2615 | Each | 100+ $3.810 500+ $3.470 1000+ $3.050 2500+ $2.850 | Min: 100 / Mult: 100 | 150µH | 580mA | Shielded | 400mA | IHSM-4825 Series | 13.72mm x 6.35mm x 5.72mm | 0.998ohm | ± 15% | 13.72mm | 6.35mm | 5.72mm | ||||
Each | 100+ $4.530 500+ $4.110 1000+ $3.640 2500+ $3.380 | Min: 100 / Mult: 100 | 12µH | 2.7A | Shielded | 1.3A | IHSM-4825 Series | - | 0.079ohm | ± 15% | 12.19mm | 6.35mm | 5.72mm | |||||
Each | 100+ $4.180 500+ $3.810 1000+ $3.370 2500+ $3.120 | Min: 100 / Mult: 100 | 56µH | 950mA | Shielded | 680mA | IHSM-4825 Series | 13.72mm x 6.35mm x 5.72mm | 0.397ohm | ± 15% | 13.72mm | 6.35mm | 5.72mm | |||||
01H0662 | Each | 100+ $3.810 500+ $3.470 1000+ $3.050 2500+ $2.850 | Min: 100 / Mult: 100 | 820µH | 260mA | Shielded | 170mA | IHSM-4825 Series | - | 6.04ohm | ± 15% | 12.19mm | 6.35mm | 5.72mm | ||||
45C2607 | Each | 100+ $4.040 500+ $3.670 1000+ $3.240 2500+ $3.020 | Min: 100 / Mult: 100 | 1.5µH | 6.9A | Shielded | 3.5A | IHSM-4825 Series | - | 0.02ohm | ± 15% | - | - | - | ||||
45C2636 | Each | 100+ $3.810 500+ $3.470 1000+ $3.050 2500+ $2.850 | Min: 100 / Mult: 100 | 68µH | 870mA | Shielded | 620mA | IHSM-4825 Series | - | 0.446ohm | ± 15% | 12.19mm | 6.35mm | 5.72mm | ||||
Each | 100+ $4.180 500+ $3.810 1000+ $3.370 2500+ $3.120 | Min: 100 / Mult: 100 | 220µH | 460mA | Shielded | 320mA | IHSM-4825 Series | 13.72mm x 6.35mm x 5.72mm | 1.58ohm | ± 15% | 13.72mm | 6.35mm | 5.72mm | |||||
45C2639 | Each | 100+ $3.810 500+ $3.470 1000+ $3.050 2500+ $2.850 | Min: 100 / Mult: 100 | 82µH | 800mA | Shielded | 560mA | IHSM-4825 Series | - | 0.604ohm | ± 15% | 12.19mm | 6.35mm | 5.72mm | ||||
45C2614 | Each | 100+ $4.110 500+ $3.740 1000+ $3.310 2500+ $3.080 | Min: 100 / Mult: 100 | 15µH | 2.3A | Shielded | 1.2A | IHSM-4825 Series | - | 0.089ohm | ± 15% | - | - | - | ||||
45C2620 | Each | 100+ $3.810 500+ $3.470 1000+ $3.050 2500+ $2.850 | Min: 100 / Mult: 100 | 220µH | 460mA | Shielded | 320mA | IHSM-4825 Series | - | 1.58ohm | ± 15% | 12.19mm | 6.35mm | 5.72mm | ||||
Each | 100+ $4.530 500+ $4.110 1000+ $3.640 2500+ $3.380 | Min: 100 / Mult: 100 | 15µH | 2.3A | Shielded | 1.2A | IHSM-4825 Series | - | 0.089ohm | ± 15% | 12.19mm | 6.35mm | 5.72mm | |||||