Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSM4825PJ221LCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.45C2620
Product RangeIHSM-4825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.150 |
| 500+ | $4.060 |
| 1000+ | $3.980 |
| 2500+ | $3.890 |
Price for:Each
Minimum: 100
Multiple: 100
$415.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825PJ221LCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.45C2620
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)320mA
Product RangeIHSM-4825 Series
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 15%
DC Resistance Max1.58ohm
Product Length12.19mm
Product Width6.35mm
Product Height5.72mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
IHSM-4825 Series
Inductor Case / Package
-
DC Resistance Max
1.58ohm
Product Width
6.35mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
460mA
Saturation Current (Isat)
320mA
Power Inductor Case
-
Inductance Tolerance
± 15%
Product Length
12.19mm
Product Height
5.72mm
Technical Docs (1)
Alternatives for IHSM4825PJ221L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
