Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB151L
Newark Part No.53K4934
Product RangeIHSM-4825 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.180 |
| 500+ | $3.810 |
| 1000+ | $3.370 |
| 2500+ | $3.120 |
Price for:Each
Minimum: 100
Multiple: 100
$418.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB151L
Newark Part No.53K4934
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)580mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeIHSM-4825 Series
Power Inductor Case13.72mm x 6.35mm x 5.72mm
Inductance Tolerance± 15%
DC Resistance Max0.998ohm
Product Length13.72mm
Product Width6.35mm
Product Height5.72mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
IHSM-4825 Series
Inductance Tolerance
± 15%
Product Length
13.72mm
Product Height
5.72mm
RMS Current (Irms)
580mA
Saturation Current (Isat)
400mA
Power Inductor Case
13.72mm x 6.35mm x 5.72mm
DC Resistance Max
0.998ohm
Product Width
6.35mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for IHSM4825EB151L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate