0
0 Items$0.00

SMD Power Inductors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
50AC8079

RoHS

Each
1+$13.170
25+$11.960
100+$10.740
250+$10.350
500+$9.940
More Pricing...
150µH
9.2A
Shielded
7.2A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0306ohm
± 20%
28mm
25mm
20.5mm
50AC8076

RoHS

Each
1+$17.370
25+$16.100
100+$13.050
250+$12.540
500+$12.040
More Pricing...
47µH
12A
Shielded
13.5A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0193ohm
± 20%
28mm
25mm
20.5mm
50AC8081

RoHS

Each
1+$13.110
25+$11.900
100+$10.690
250+$10.300
500+$9.900
More Pricing...
220µH
8.8A
Shielded
5.3A
WE-HCF Series
28mm x 25mm x 20.5mm
0.03645ohm
± 20%
28mm
25mm
20.5mm
50AC8087

RoHS

Each
1+$12.500
25+$11.200
100+$10.220
250+$9.910
500+$9.600
More Pricing...
680µH
4.8A
Shielded
3A
WE-HCF Series
28mm x 25mm x 20.5mm
0.1183ohm
± 20%
28mm
25mm
20.5mm
50AC8085

RoHS

Each
1+$15.290
25+$13.660
100+$12.410
250+$12.040
500+$11.660
More Pricing...
470µH
5.5A
Shielded
3.7A
WE-HCF Series
28mm x 25mm x 20.5mm
0.08345ohm
± 20%
28mm
25mm
20.5mm
50AC8080

RoHS

Each
1+$15.290
25+$13.660
100+$12.410
250+$12.040
500+$11.660
More Pricing...
22µH
23.9A
Shielded
21.7A
WE-HCF Series
28mm x 25mm x 20.5mm
4900µohm
± 20%
28mm
25mm
20.5mm
50AC8086

RoHS

Each
1+$15.070
25+$13.650
100+$12.230
250+$11.770
500+$11.300
More Pricing...
68µH
17A
Shielded
10.6A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0103ohm
± 20%
28mm
25mm
20.5mm
50AC8082

RoHS

Each
1+$12.170
25+$10.890
100+$9.910
250+$9.550
500+$9.180
More Pricing...
33µH
20.2A
Shielded
15.4A
WE-HCF Series
28mm x 25mm x 20.5mm
6900µohm
± 20%
28mm
25mm
20.5mm
50AC8084

RoHS

Each
1+$16.030
25+$14.320
100+$13.000
250+$12.610
500+$12.200
More Pricing...
47µH
18.7A
Shielded
13A
WE-HCF Series
28mm x 25mm x 20.5mm
8800µohm
± 20%
28mm
25mm
20.5mm
50AC8078

RoHS

Each
1+$12.540
25+$11.250
100+$10.260
250+$9.950
500+$9.650
More Pricing...
100µH
11.2A
Shielded
9.4A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0229ohm
± 20%
28mm
25mm
20.5mm
50AC8083

RoHS

Each
1+$13.060
25+$11.840
100+$10.630
250+$10.230
500+$9.830
More Pricing...
330µH
6.1A
Shielded
4.3A
WE-HCF Series
28mm x 25mm x 20.5mm
0.07045ohm
± 20%
28mm
25mm
20.5mm
50AC8077

RoHS

Each
1+$15.290
25+$13.650
100+$12.400
250+$12.200
500+$12.010
More Pricing...
68µH
11.2A
Shielded
10.7A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0222ohm
± 20%
28mm
25mm
20.5mm
50AC8074

RoHS

Each
1+$15.180
25+$13.750
100+$12.320
250+$11.860
500+$11.380
More Pricing...
150µH
8.4A
Shielded
7.8A
WE-HCF Series
28mm x 25mm x 20.5mm
0.03885ohm
± 20%
28mm
25mm
20.5mm
94AK5633

RoHS

Each
1+$13.220
25+$11.840
100+$10.940
250+$10.480
500+$10.020
More Pricing...
10µH
36A
Shielded
21.5A
WE-HCF Series
-
1440µohm
± 15%
28mm
19.4mm
15.4mm
50AC8073

RoHS

Date/Lot Code

Each
1+$14.410
25+$12.900
100+$11.730
250+$11.380
500+$11.020
More Pricing...
100µH
8.8A
Shielded
9.7A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0359ohm
± 20%
28mm
25mm
20.5mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK