0
0 Items$0.00

SMD Power Inductors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
83T6067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$2.460
7000+$2.340
10500+$2.140
17500+$1.950
35000+$1.780
More Pricing...
47µH
320mA
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
1.8ohm
± 20%
6.45mm
5.4mm
1mm
83T6059

RoHS

Each
3500+$0.959
7000+$0.939
10500+$0.921
17500+$0.902
35000+$0.882
More Pricing...
150µH
170mA
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
5ohm
± 20%
6.45mm
5.4mm
1mm
83T6064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$2.460
7000+$2.340
10500+$2.140
17500+$1.950
35000+$1.780
More Pricing...
33µH
400mA
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
1.3ohm
± 20%
6.45mm
5.4mm
1mm
83T6063

RoHS

Each
3500+$2.300
7000+$1.820
10500+$1.680
17500+$1.550
35000+$1.390
More Pricing...
3.3µH
1.2A
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
0.16ohm
± 20%
6.45mm
5.4mm
1mm
83T6058

RoHS

Each
3500+$2.300
7000+$1.820
10500+$1.680
17500+$1.550
35000+$1.390
More Pricing...
15µH
600mA
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
0.55ohm
± 20%
6.45mm
5.4mm
1mm
83T6062

RoHS

Each
3500+$2.300
7000+$1.820
10500+$1.680
17500+$1.550
35000+$1.390
More Pricing...
220µH
150mA
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
7ohm
± 20%
6.45mm
5.4mm
1mm
83T6065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$2.460
7000+$2.340
10500+$2.140
17500+$1.950
35000+$1.780
More Pricing...
330µH
130mA
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
15ohm
± 20%
6.45mm
5.4mm
1mm
83T6069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$2.460
7000+$2.340
10500+$2.140
17500+$1.950
35000+$1.780
More Pricing...
68µH
280mA
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
2.5ohm
± 20%
6.45mm
5.4mm
1mm
83T6056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$2.460
7000+$2.340
10500+$2.140
17500+$1.950
35000+$1.780
More Pricing...
100µH
230mA
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
3.5ohm
± 20%
6.45mm
5.4mm
1mm
83T6057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$2.460
7000+$2.340
10500+$2.140
17500+$1.950
35000+$1.780
More Pricing...
1.5µH
1.6A
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
100mohm
± 20%
6.45mm
5.4mm
1mm
83T6055

RoHS

Each
3500+$2.300
7000+$1.820
10500+$1.680
17500+$1.550
35000+$1.390
More Pricing...
10µH
700mA
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
0.41ohm
± 20%
6.45mm
5.4mm
1mm
83T6061

RoHS

Each
3500+$2.300
7000+$1.820
10500+$1.680
17500+$1.550
35000+$1.390
More Pricing...
22µH
500mA
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
0.85ohm
± 20%
6.45mm
5.4mm
1mm
83T6068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$2.460
7000+$2.340
10500+$2.140
17500+$1.950
35000+$1.780
More Pricing...
6.8µH
850mA
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
0.32ohm
± 20%
6.45mm
5.4mm
1mm
83T6054

RoHS

Each
3500+$2.300
7000+$1.820
10500+$1.680
17500+$1.550
35000+$1.390
More Pricing...
1µH
2A
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
80mohm
± 20%
6.45mm
5.4mm
1mm
83T6066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$2.460
7000+$2.340
10500+$2.140
17500+$1.950
35000+$1.780
More Pricing...
4.7µH
1A
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
200mohm
± 20%
6.45mm
5.4mm
1mm
83T6060

RoHS

Each
3500+$2.300
7000+$1.820
10500+$1.680
17500+$1.550
35000+$1.390
More Pricing...
2.2µH
1.4A
Unshielded
2700T Series
6.45mm x 5.4mm x 1mm
0.12ohm
± 20%
6.45mm
5.4mm
1mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK