NPIM_PA Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 2.2µH | 3.5A | Shielded | 3.7A | NPIM_PA Series | 3.5mm x 3.2mm x 1.8mm | 0.075ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||||
NIC COMPONENTS | Pricing is unavailable. Please contact customer services. | 47µH | 5.5A | Shielded | 7A | NPIM_PA Series | 13.5mm x 12.5mm x 5.7mm | 90mohm | ± 20% | 13.5mm | 12.5mm | 5.7mm | ||||||
Pricing is unavailable. Please contact customer services. | 2.2µH | 3.5A | Shielded | 3.7A | NPIM_PA Series | 3.5mm x 3.2mm x 1.8mm | 0.075ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||||
NIC COMPONENTS | Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 47µH | 5.5A | Shielded | 7A | NPIM_PA Series | 13.5mm x 12.5mm x 5.7mm | 90mohm | ± 20% | 13.5mm | 12.5mm | 5.7mm | |||||
NIC COMPONENTS | Each (Supplied on Full Reel) Full Reel | 1000+ $1.050 | Min: 3000 / Mult: 3000 | 3.3µH | 3A | Shielded | 3.5A | NPIM_PA Series | - | 0.145ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||
NIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 1000+ $1.050 | Min: 3000 / Mult: 3000 | 3.3µH | 3A | Shielded | 3.5A | NPIM_PA Series | - | 0.145ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.673 | Min: 1000 / Mult: 1000 | 680µH | 15.5A | Shielded | 25A | NPIM_PA Series | - | 5.5mohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.673 | Min: 1000 / Mult: 1000 | 680µH | 15.5A | Shielded | 25A | NPIM_PA Series | - | 5.5mohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||