Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIM32PA2R2MTRQYF
Newark Part No.41AH8805
Product RangeNPIM_PA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIM32PA2R2MTRQYF
Newark Part No.41AH8805
Product RangeNPIM_PA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeNPIM_PA Series
Power Inductor Case3.5mm x 3.2mm x 1.8mm
Inductance Tolerance± 20%
DC Resistance Max0.075ohm
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
NPIM_PA Series
Inductance Tolerance
± 20%
Product Length
3.5mm
Product Height
1.8mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.7A
Power Inductor Case
3.5mm x 3.2mm x 1.8mm
DC Resistance Max
0.075ohm
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NPIM32PA2R2MTRQYF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate