Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6704.222HLT
Newark Part No.85AK7831
Product RangePGL6704.222HLT Series
119 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.050 |
10+ | $7.550 |
25+ | $6.900 |
50+ | $6.570 |
100+ | $5.960 |
250+ | $5.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6704.222HLT
Newark Part No.85AK7831
Product RangePGL6704.222HLT Series
Inductance2.2µH
RMS Current (Irms)16A
Inductor ConstructionUnshielded
Saturation Current (Isat)16A
Product RangePGL6704.222HLT Series
Inductor Case / Package-
DC Resistance Max0.0016ohm
Inductance Tolerance± 20%
Product Length19mm
Product Width17mm
Product Height13.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
PGL6704.222HLT Series
DC Resistance Max
0.0016ohm
Product Length
19mm
Product Height
13.5mm
RMS Current (Irms)
16A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability