SRN6028C Series SMD Power Inductors:
38 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.203 10+ $0.203 25+ $0.203 50+ $0.203 100+ $0.203 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 1.5µH | 4.95A | Semishielded | 5.3A | SRN6028C Series | 14mohm | ± 30% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.216 10+ $0.216 25+ $0.216 50+ $0.216 100+ $0.216 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 33µH | 1.3A | Semishielded | 1.4A | SRN6028C Series | 200mohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.203 10+ $0.203 25+ $0.203 50+ $0.203 100+ $0.203 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 6µH | 2.8A | Semishielded | 3A | SRN6028C Series | 42mohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.203 10+ $0.203 25+ $0.203 50+ $0.203 100+ $0.203 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 3.3µH | 3.6A | Semishielded | 4.3A | SRN6028C Series | 0.024ohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.617 10+ $0.520 25+ $0.494 50+ $0.467 100+ $0.441 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 15µH | 1.8A | Semishielded | 2A | SRN6028C Series | 0.098ohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.203 10+ $0.203 25+ $0.203 50+ $0.203 100+ $0.203 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 3.9µH | 3.3A | Semishielded | 3.9A | SRN6028C Series | 0.028ohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.617 10+ $0.520 25+ $0.494 50+ $0.467 100+ $0.441 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 10µH | 2A | Semishielded | 2.1A | SRN6028C Series | 0.065ohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.334 10+ $0.333 25+ $0.333 50+ $0.306 100+ $0.306 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 22µH | 1.5A | Semishielded | 1.6A | SRN6028C Series | 0.138ohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.617 10+ $0.520 25+ $0.494 50+ $0.467 100+ $0.441 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 100µH | 720mA | Semishielded | 800mA | SRN6028C Series | 0.605ohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.203 10+ $0.203 25+ $0.203 50+ $0.203 100+ $0.203 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 900nH | 7.8A | Semishielded | 8A | SRN6028C Series | 8200µohm | ± 30% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.203 10+ $0.203 25+ $0.203 50+ $0.203 100+ $0.203 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 1µH | 5.2A | Semishielded | 5.75A | SRN6028C Series | 0.01ohm | ± 30% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.203 10+ $0.203 25+ $0.203 50+ $0.203 100+ $0.203 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 120µH | 680mA | Semishielded | 720mA | SRN6028C Series | 0.75ohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.203 10+ $0.203 25+ $0.203 50+ $0.203 100+ $0.203 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 3µH | 3.9A | Semishielded | 4.5A | SRN6028C Series | 0.0225ohm | ± 30% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.203 10+ $0.203 25+ $0.203 50+ $0.203 100+ $0.203 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 6.2µH | 2.8A | Semishielded | 3A | SRN6028C Series | 42mohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.203 10+ $0.203 25+ $0.203 50+ $0.203 100+ $0.203 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 2.2µH | 4.5A | Semishielded | 5A | SRN6028C Series | 0.018ohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.203 10+ $0.203 25+ $0.203 50+ $0.203 100+ $0.203 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 47µH | 1.06A | Semishielded | 1.15A | SRN6028C Series | 0.28ohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.203 10+ $0.203 25+ $0.203 50+ $0.203 100+ $0.203 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 4.7µH | 3.1A | Semishielded | 3.2A | SRN6028C Series | 30mohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.617 10+ $0.520 25+ $0.494 50+ $0.467 100+ $0.441 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 6.8µH | 2.5A | Semishielded | 2.85A | SRN6028C Series | 0.047ohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
1+ $0.203 10+ $0.203 25+ $0.203 50+ $0.203 100+ $0.203 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 68µH | 810mA | Semishielded | 1A | SRN6028C Series | 0.42ohm | ± 20% | 6mm | 6mm | 2.6mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.324 5000+ $0.317 10000+ $0.292 20000+ $0.272 30000+ $0.254 More Pricing... | Min: 1500 / Mult: 1500 | 15µH | 1.8A | Semishielded | 2A | SRN6028C Series | 0.098ohm | ± 20% | 6mm | 6mm | 2.6mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.324 5000+ $0.317 10000+ $0.292 20000+ $0.272 30000+ $0.254 More Pricing... | Min: 1500 / Mult: 1500 | 22µH | 1.5A | Semishielded | 1.6A | SRN6028C Series | 0.138ohm | ± 20% | 6mm | 6mm | 2.6mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.324 5000+ $0.317 10000+ $0.292 20000+ $0.272 30000+ $0.254 More Pricing... | Min: 1500 / Mult: 1500 | 3.9µH | 3.3A | Semishielded | 3.9A | SRN6028C Series | 0.028ohm | ± 20% | 6mm | 6mm | 2.6mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.324 5000+ $0.317 10000+ $0.292 20000+ $0.272 30000+ $0.254 More Pricing... | Min: 1500 / Mult: 1500 | 33µH | 1.3A | Semishielded | 1.4A | SRN6028C Series | 200mohm | ± 20% | 6mm | 6mm | 2.6mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.324 5000+ $0.317 10000+ $0.292 20000+ $0.272 30000+ $0.254 More Pricing... | Min: 1500 / Mult: 1500 | 68µH | 810mA | Semishielded | 1A | SRN6028C Series | 0.42ohm | ± 20% | 6mm | 6mm | 2.6mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.324 5000+ $0.317 10000+ $0.292 20000+ $0.272 30000+ $0.254 More Pricing... | Min: 1500 / Mult: 1500 | 6µH | 2.8A | Semishielded | 3A | SRN6028C Series | 42mohm | ± 20% | 6mm | 6mm | 2.6mm |